Tastaturi

Vedeti 1 - 20 din 164 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Keypad Layout Number Of Keys Keypad Output IP Rating Case Material Case Colour Mechanical Life Per Key Contact Material Actuator Colour Actuator Material Depth Behind Panel Minimum Operating Temperature Voltage Rating Operating Temperature Range Maximum Operating Temperature
Apem IP65 12 Key Stainless Steel Keypad
  • Nr. Stoc RS 133-175
  • Marca APEM
  • Cod Producator T8P0120010001
Apem 4 x 3 12 - IP65 - - 1000000Operations - - Stainless Steel 10mm -20°C - -20 → +70°C +70°C
4x1 self-adhesive membrane keypad Apem 4 x 1 4 Matrix - - - 1000000Operations Silver Silver PC - -30°C - -30 → +55°C +55°C
EOZ IP40 16 Key Keypad
  • Nr. Stoc RS 146-222
  • Marca EOZ
  • Cod Producator ECO.16250.06
EOZ 4 x 4 16 - IP40 - - - - White PC - -20°C - -20 → +60°C +60°C
Storm IP67 4 Key Aluminium Keypad Storm 4 x 1 4 - IP67 Aluminium - 2 x 10^4Operations Gold - - 14mm -55°C - -55 → +125°C +125°C
4x3 self-adhesive membrane keypad Apem 4 x 3 12 Matrix - - - 1000000Operations Silver Silver PC - -30°C - -30 → +55°C +55°C
Storm IP54 16 Key Polymer Keypad Storm 4 x 4 16 Matrix IP54 Polymer - 2000000Operations Gold Over Nickel Plated - - - -10°C - -10 → +85°C +85°C
Grayhill 12 Key ABS, Cycolac FR15 Keypad Grayhill 3 x 4 12 Matrix - ABS, Cycolac FR15 Black 1000000Operations Phosphor Bronze Black Silicone Rubber 5.1mm -30°C 12V dc -30 → +80°C 80°C
4x4 self-adhesive membrane keypad Apem 4 x 4 16 Matrix - - - 1000000Operations Silver Silver PC - -30°C - -30 → +55°C +55°C
Storm IP67 16 Key Aluminium Keypad Storm 4 x 4 16 - IP67 Aluminium - 2 x 10^4Operations Gold - - 14mm -55°C - -55 → +125°C +125°C
IP65 12 key telephone format keypad Storm 4 x 3 12 Matrix IP65 Polymer Black 4000000Operations Gold Over Nickel Plated Silver Die Cast Zinc 8mm -40°C - -40 → +100°C +100°C
Storm IP65 12 Key Die Cast Zinc Keypad Storm 4 x 3 12 Matrix IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C - -40 → +100°C +100°C
Apem 4 Key Illuminated Membrane Keypad Apem 4 x 1 4 Matrix - - - 1000000Operations Silver Silver PC - -30°C - -30 → +55°C +55°C
Storm IP67 12 Key Aluminium Keypad Storm 4 x 3 12 - IP67 Aluminium - 2 x 10^4Operations Gold - - 14mm -55°C - -55 → +125°C +125°C
EOZ IP40 12 Key Keypad
  • Nr. Stoc RS 146-014
  • Marca EOZ
  • Cod Producator ECO.12150.06
EOZ 4 x 3 12 - IP40 - - - - White PC - -20°C - -20 → +60°C +60°C
IP65 12 key calculator format keypad Storm 3 x 4 12 Matrix IP65 Polymer Black 4000000Operations Gold Over Nickel Plated Silver Die Cast Zinc 8mm -40°C - -40 → +100°C +100°C
Keypad 16 way sealed matrix legendable Grayhill 4 x 4 16 Matrix IP67 ABS Black 3000000Operations Gold Plated Stainless Steel - - - -40°C - -40 → +80°C +80°C
Storm IP65 16 Key Die Cast Zinc Keypad Storm 4 x 4 16 Matrix IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C - -40 → +100°C +100°C
Apem IP65 12 Key Stainless Steel Keypad
  • Nr. Stoc RS 133-197
  • Marca APEM
  • Cod Producator T8P0120017050
Apem 4 x 3 12 - IP65 - - 1000000Operations - - Stainless Steel 10mm -20°C - -20 → +70°C +70°C
IP54 4 key cursor professional keypad Storm 4 x 1 4 Matrix IP54 Polymer - 2000000Operations Gold Over Nickel Plated Grey - 8mm -10°C - -10 → +85°C +85°C
IP54 4 key user configurable keypad Storm 4 x 1 4 Matrix IP54 Polymer Black 2000000Operations Gold Over Nickel Plated - - 8mm -20°C - -20 → +60°C +60°C
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
Vedeti 1 - 20 din 164 rezultate