Senzori de proximitate capacitivi

Vedeti 1 - 20 din 161 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum dc Voltage Mounting Style Length Width Interface Depth Maximum ac Voltage Switching Current Dimensions Housing Material Switching Frequency Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding Reverse Polarity Protection
RS Pro Capacitive sensor 4 mm length 65mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M12 x 1 PNP-NO 4 mm 10 → 30 V dc M12 Connector IP67 30V Non Flush 65mm - - - - 200 mA - Nickel Copper Alloy 50 Hz CE +70°C -25°C Unshielded Yes
RS Pro Capacitive sensor 2 mm length 65mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M12 x 1 PNP-NO 2 mm 10 → 30 V dc M12 Connector IP67 30V Flush 65mm - - - - 200 mA - Nickel Copper Alloy 50 Hz CE +70°C -25°C Unshielded Yes
RS Pro Capacitive sensor 2 mm length 52mm PNP-NC supply voltage 10 → 30 V dc IP67 RS Pro Barrel M12 x 1 PNP-NC 2 mm 10 → 30 V dc Cable IP67 30V Flush 52mm - - - - 200 mA - Nickel Copper Alloy 50 Hz CE +70°C -25°C Unshielded Yes
RS Pro Capacitive sensor 4 mm length 52mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M12 x 1 PNP-NO 4 mm 10 → 30 V dc Cable IP67 30V Non Flush 52mm - - - - 200 mA - Nickel Copper Alloy 50 Hz CE +70°C -25°C Unshielded Yes
RS Pro Capacitive sensor 5 mm length 83.5mm PNP-NC/NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 PNP-NC/NO 5 mm 10 → 30 V dc M12 Connector IP67 30V Flush 83.5mm - - - - 200 mA - Nickel Copper Alloy 50 Hz CE, cUL +70°C -25°C Unshielded Yes
RS Pro Capacitive sensor 10 mm length 50mm PNP-NC supply voltage 10 → 30 V dc IP67 RS Pro Rectangular - PNP-NC 10 mm 10 → 30 V dc Cable IP67 30V Non Flush 50mm 10mm - 20mm - 200 mA 50 x 10 x 20 mm PBT 30 Hz CE +55°C -10°C Shielded Yes
Sick Capacitive sensor 3 → 8 mm length 86mm PNP supply voltage 10 → 36 V dc IP68, IP69K
  • Nr. Stoc RS 127-8116
  • Marca Sick
  • Cod Producator CM18-08BPP-EW1
Sick Barrel M18 x 1 PNP 3 → 8 mm 10 → 36 V dc 4-Wire Cable IP68, IP69K 36V Flush 86mm 18 (Dia.)mm - - - 200 mA 18 (Dia.) x 86 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
RS Pro Capacitive sensor 4 mm length 52mm PNP-NC supply voltage 10 → 30 V dc IP67 RS Pro Barrel M12 x 1 PNP-NC 4 mm 10 → 30 V dc Cable IP67 30V Non Flush 52mm - - - - 200 mA - Nickel Copper Alloy 50 Hz CE +70°C -25°C Unshielded Yes
RS Pro Capacitive sensor 2 mm length 52mm PNP-NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M12 x 1 PNP-NO 2 mm 10 → 30 V dc Cable IP67 30V Flush 52mm - - - - 200 mA - Nickel Copper Alloy 50 Hz CE +70°C -25°C Unshielded Yes
RS Pro Capacitive sensor 8 mm length 70mm PNP-NC/NO supply voltage 10 → 30 V dc IP67 RS Pro Barrel M18 x 1 PNP-NC/NO 8 mm 10 → 30 V dc Cable IP67 30V Panel 70mm - - - - 200 mA - Nickel Copper Alloy 50 Hz CE, cUL +70°C -25°C Unshielded Yes
SIE Sensorick Capacitive sensor 2 → 25 mm PNP supply voltage 10 → 30 V dc IP65 SIE Sensorick Circular - PNP 2 → 25 mm 10 → 30 V dc Connector IP65 30V Flush - - - 10mm - 150 mA 50 x 10 mm POM 50 Hz - +60°C -30°C - Yes
Sick Capacitive sensor 4 → 25 mm length 74mm PNP supply voltage 10 → 36 V dc IP68, IP69K
  • Nr. Stoc RS 127-8122
  • Marca Sick
  • Cod Producator CM30-25NPP-EC1
Sick Barrel M30 x 1.5 PNP 4 → 25 mm 10 → 36 V dc 4-Pin M12 Male Connector Cable IP68, IP69K 36V Non Flush 74mm 30 (Dia.)mm - - - 200 mA 30 (Dia.) x 74 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Pepperl + Fuchs Capacitive sensor 4 mm length 69mm PNP supply voltage 10 → 36 V dc IP65 Pepperl + Fuchs Barrel M12 x 1 PNP 4 mm 10 → 36 V dc Wire Lead IP65 36V Flush 69mm - - - - 100 mA - Stainless Steel 0 → 50 Hz - +70°C -25°C - Yes
Tempatron Capacitive sensor 25 mm length 134mm SPDT supply voltage 230 V ac IP67 Tempatron Barrel - SPDT 25 mm 230 V ac Wire Lead IP67 - Gland 134mm - - - 230V 5 A 31 x 134 mm ABS - CE, RoHS Compliant +55°C -10°C - -
Carlo Gavazzi Capacitive sensor 6 mm length 30mm NPN supply voltage 10 → 30 V dc IP67 Carlo Gavazzi Block - NPN 6 mm 10 → 30 V dc Cable IP67 30V M3 Screw 30mm 50mm - 7mm - ≤50 mA 30 x 50 x 7 mm Noryl 10 Hz - +60°C 0°C - -
Telemecanique Capacitive sensor 15 mm length 80mm NPN supply voltage 10 → 38 V dc IP67 Telemecanique Sensors Barrel M30 NPN 15 mm 10 → 38 V dc Wire Lead IP67 38V Non Flush 80mm - - - - 200 mA - Plastic 100 Hz - +70°C -25°C - -
ifm electronic Capacitive sensor 1 → 6 mm length 61.2mm NO, PNP supply voltage 10 → 36 V dc IP65 ifm electronic Barrel M12 x 1 NO, PNP 1 → 6 mm 10 → 36 V dc M12 Connector IP65 36V Non Flush 61.2mm - - - - 100 mA 61.2 (L) mm PEEK, Stainless Steel 50 Hz - +70°C -25°C - Yes
Sick Capacitive sensor 3 → 8 mm length 85mm PNP supply voltage 10 → 36 V dc IP68, IP69K
  • Nr. Stoc RS 127-8117
  • Marca Sick
  • Cod Producator CM18-08BPP-EC1
Sick Barrel M18 x 1 PNP 3 → 8 mm 10 → 36 V dc 4-Pin M12 Male Connector Cable IP68, IP69K 36V Flush 85mm 18 (Dia.)mm - - - 200 mA 18 (Dia.) x 85 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Pepperl + Fuchs Capacitive sensor 15 mm PNP supply voltage 10 → 30 V dc IP67 Pepperl + Fuchs Barrel M30 x 1.5 PNP 15 mm 10 → 30 V dc Pre-Wired IP67 30V Non Flush - - - 60mm - 200 mA 30 Dia. x 60 mm PBT 0 → 10 Hz - +70°C -25°C - Yes
RS Pro Capacitive sensor 15 mm length 91mm NC supply voltage 20 → 250 V ac/dc IP67 RS Pro Barrel M30 x 1.5 NC 15 mm 20 → 250 V ac/dc M12 Connector IP67 250V Panel Mount 91mm - - - 250V ≤100 (dc) mA, ≤300 (ac) mA 74 x 30 mm PBT 15 (ac) Hz, 40 (dc) Hz CE, IEC +70°C -25°C Shielded -
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
Vedeti 1 - 20 din 161 rezultate