Couplings

Vedeti 1 - 20 din 513 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Bore A Suitable For Use With One/Two Piece Bore Bore B Outside Diameter Length Fastening Fastening Type Torque Rating Shore Hardness Torsional Stiffness Moment Of Inertia Misalignment - Angular Misalignment - Parallel Material Misalignment - Axial Bellows Material
Ruland Jaw Coupling Spider JD12/19-98R, For Use With 19 mm Hubs, 98Shore A
  • € 4,51
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Ruland - 19 mm Hubs - - - 19.1mm - - - - 98Shore A - - 0.8° 0.08mm PUR 0.51mm -
Ruland Jaw Coupling Spider JD12/19-92Y, For Use With 19 mm Hubs, 92Shore A
  • € 4,52
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Ruland - 19 mm Hubs - - - 19.1mm - - - - 92Shore A - - 0.9° 0.1mm PUR 0.51mm -
Huco Electrodeposited Nickel 12mm OD Bellows Coupling with Set Screw Fastening
  • Nr. Stoc RS 748-235
  • Marca Huco
  • Cod Producator 321.12.2222
Huco - - - 6mm - 12mm 23mm - Set Screw 79Ncm - 27Nm/rad 18.5 x 10^-8kg/m² 14° +1.6 → -2.2mm - 1.72mm Electrodeposited Nickel
Ruland Aluminium Flexible Beam Coupling, PCMR19-6-5-A, Bore A 6mm Bore B 5mm Clamp Ruland 6mm - - - 5mm 19.1mm 22.9mm Clamp - 1.58Nm - 2.9°/Nm - 0.203mm Aluminium 0.127mm -
Shaft coupling for E6C encoders Omron - - - - - 15mm 22mm - - 0.8Nm - 7Nm/rad - 0.5mm - ±0.4mm -
Flexible encoder coupling,6mm to 10mm Sick - - - - - 21mm 29mm - - - - 120Nm/rad - 0.3mm - 0.4mm -
Std repl spider for L075 jaw coupler Lenze - - - - - - - - - - - - - 0.4mm - 0.45mm -
Ruland Jaw Coupling Spider JD16/25-98R, For Use With 25 mm Hubs, 98Shore A
  • € 4,90
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Ruland - 25 mm Hubs - - - 25.4mm - - - - 98Shore A - - 0.8° 0.08mm PUR 0.76mm -
Jaw spider, 41mm OD, yellow 92 durometer
  • € 8,40
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Ruland - - - - - 41.3mm - - - - - - - 0.9° 0.15mm - 1.27mm -
Ruland Aluminium Flexible Beam Coupling, PSMR25-10-10-A, Bore A 10mm Bore B 10mm Set Screw Ruland 10mm - - - 10mm 25.4mm 31.8mm Set Screw - - - 1.8°/Nm - 0.381mm Aluminium 0.254mm -
Flexible encoder coupling,10mm to 10mm Sick - - - - - 21mm 29mm - - - - 120Nm/rad - 0.3mm - 0.4mm -
Ruland Aluminium Flexible Beam Coupling, PSMR19-6-6-A, Bore A 6mm Bore B 6mm Set Screw Ruland 6mm - - - 6mm 19.1mm 22.9mm Set Screw - 1.58Nm - 2.9°/Nm - 0.203mm Aluminium 0.127mm -
Ruland Jaw Coupling Spider JD21/33-92Y, For Use With 33 mm Hubs, 92Shore A
  • € 5,72
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Ruland - 33 mm Hubs - - - 33.3mm - - - - 92Shore A - - 0.9° 0.13mm PUR 0.76mm -
Flex-P, K Coupling, size 10, 6x6mm bore
  • Nr. Stoc RS 809-0727
  • Marca Huco
  • Cod Producator 047.10.2222.RS
Huco - - - 6mm - - 27mm - - 0.5Nm - - - 10° - - 4.5mm -
Flex-P K Coupling, size 20, 10x10mm bore
  • Nr. Stoc RS 809-0758
  • Marca Huco
  • Cod Producator 047.20.3232.RS
Huco - - - 10mm - - 48mm - - 1.8Nm - - - 15° - - 7.5mm -
Jaw spider, 19mm OD, blue 85 durometer
  • € 7,01
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Ruland - - - - - 19.1mm - - - - - - - 0.13mm - 0.51mm -
Ruland One Piece Rigid Shaft Coupling MCLX-6-6-F Ruland - - One Piece 6mm - 18mm 30mm Clamp Screw - - - - - - - Black Oxide Steel - -
Rotex Coupling Spider, Size 19, 92 Shore
  • Nr. Stoc RS 808-7260
  • Marca KTR
  • Cod Producator ROTEX19-92SHEL-KTR
KTR - - - - - - - - - - - - - 1.2° 0.2mm - -0.5 mm, +1.2 mm -
Ruland Aluminium Flexible Beam Coupling, PCMR19-5-5-A, Bore A 5mm Bore B 5mm Clamp Ruland 5mm - - - 5mm 19.1mm 22.9mm Clamp - 1.92Nm - 2.27°/Nm - 0.203mm Aluminium 0.127mm -
Jaw spider, 41mm OD, red 98 durometer
  • € 8,40
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Ruland - - - - - 41.3mm - - - - - - - 0.8° 0.1mm - 1.27mm -
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
Vedeti 1 - 20 din 513 rezultate