Potentiometre

Vedeti 1 - 20 din 2018 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Potentiometer Type Maximum Resistance Number of Gangs Number of Turns Power Rating Mounting Hole Diameter Electrical Taper Element Material Mounting Type Termination Style Shaft Length Shaft Diameter Length Depth Height Travel Length Tolerance Dimensions Series Diameter Maximum Voltage Rating Temperature Coefficient Maximum Operating Temperature Minimum Operating Temperature Mechanical Rotation Actuator Type Linearity
Alps Electric RK09K1130A8G 1 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Linear Alps Electric Rotary 10kΩ 1 1 0.05W 1mm Linear - Through Hole Pin 15mm 6 mm 9.8mm 6.8mm - - ±20% - RK09K - - - +70°C -10°C - Flatted Shaft -
Alps Electric RK09D1130C2P 1 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Linear Alps Electric Rotary 10kΩ 1 1 0.05W 1mm Linear - Through Hole Pin 25mm 6 mm 9.8mm 6.8mm - - ±20% - RK09D - - - +70°C -10°C - Flatted Shaft -
Alps Electric RK11K1140A3L 1 Gang Rotary Carbon Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Logarithmic
  • Nr. Stoc RS 263-3191
  • Marca Alps
  • Cod Producator RK11K1140A3L
Alps Rotary 10kΩ 1 1 0.05W - Logarithmic Carbon Through Hole Pin 27.5mm 6 mm 7.5mm 11mm 15.7mm - ±20% 7.5 x 11 x 15.7mm RK11K - - - +60°C -10°C - Flatted Shaft -
Alps Electric RK09K1110A0J 1 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Linear Alps Electric Rotary 10kΩ 1 1 0.05W 1mm Linear - Through Hole Pin 20mm 6 mm 9.8mm 6.8mm - - ±20% - RK09K - - - +70°C -10°C - Flatted Shaft -
Vishay P16NP103MAB15 1 Gang Rotary Cermet Potentiometer with a 16 mm Dia. Shaft, 10kΩ, ±20%, 1W, Linear Vishay Rotary 10kΩ 1 1 1W 10mm Linear Cermet Panel Mount Solder Lug 8.8mm 16 mm 16mm - - - ±20% 16 (Dia.) x 16mm P16 16mm - ±150ppm/°C +85°C -40°C - Knurled Shaft -
Alps Electric RK09L1140A2U 1 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Linear Alps Electric Rotary 10kΩ 1 1 0.05W 9mm Linear - Through Hole Pin 20mm 6 mm 10.7mm 7.45mm - - ±20% - RK09L - - - +70°C -10°C - Flatted Shaft -
Alps Electric RK09D1130C1B 1 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Linear Alps Electric Rotary 10kΩ 1 1 0.05W 1mm Linear - Through Hole Pin 20mm 6 mm 9.8mm 6.8mm - - ±20% - RK09D - - - +70°C -10°C - Flatted Shaft -
Alps Electric RK09K1130081 1 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Linear Alps Electric Rotary 10kΩ 1 1 0.05W 1mm Linear - Through Hole Pin 20mm 6 mm 9.8mm 6.8mm - - ±20% - RK09K - - - +70°C -10°C - Flatted Shaft -
Alps Electric RK1631110TWA Linear Carbon Film Potentiometer with a 6 mm Dia. Shaft, Panel Mount (Through Hole), 10kΩ Alps Electric Linear 10kΩ - 1 0.1W 7.35mm - - Panel Mount, Through Hole Pin - 6 mm 6mm 15mm 16mm - ±10% 10.5 x 15 x 16mm RK163 - - - +70°C -25°C - - -
Alps Electric RK09L114001T 1 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Linear Alps Electric Rotary 10kΩ 1 1 0.05W 9mm Linear - Through Hole Pin 20mm 6 mm 10.7mm 7.45mm - - ±20% - RK09L - - - +70°C -10°C - Flatted Shaft -
Alps Electric RK09D1130C3W 1 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Linear Alps Electric Rotary 10kΩ 1 1 0.05W 1mm Linear - Through Hole Pin 20mm 6 mm 9.8mm 6.8mm - - ±20% - RK09D - - - +70°C -10°C - Flatted Shaft -
TE Connectivity TW1502KA 1 Gang Rotary Wirewound Potentiometer with a 6.35 mm Dia. Shaft, 5kΩ, ±10%, 1W, Linear
  • € 6,42
  • Each (In a Box of 500)
  • Verificare stoc
  • Compara
TE Connectivity Rotary 5kΩ 1 1 1W 10mm Linear Wirewound Panel Mount Solder Lug 15mm 6.35 mm 42.5mm 22.6mm - - ±10% - TW - - ±100ppm/°C +125°C -55°C - Round Shaft -
Alps Electric RK09K1130AH1 1 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Linear Alps Electric Rotary 10kΩ 1 1 0.05W 1mm Linear - Through Hole Pin 25mm 6 mm 9.8mm 6.8mm - - ±20% - RK09K - - - +70°C -10°C - Flatted Shaft -
TE Connectivity TW1103KA 1 Gang Rotary Wirewound Potentiometer with a 6.35 mm Dia. Shaft, 10kΩ, ±10%, 1W, Linear TE Connectivity Rotary 10kΩ 1 1 1W 10mm Linear Wirewound Panel Mount Solder Lug 15mm 6.35 mm 42.5mm 22.6mm - - ±10% - TW - - ±100ppm/°C +125°C -55°C - Round Shaft -
Alps Electric RK09L1140A65 1 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 5kΩ, ±20%, 0.05W, Linear Alps Electric Rotary 5kΩ 1 1 0.05W 9mm Linear - Through Hole Pin 25mm 6 mm 10.7mm 7.45mm - - ±20% - RK09L - - - +70°C -10°C - Flatted Shaft -
TE Connectivity TW1252KA 1 Gang Rotary Wirewound Potentiometer with a 6.35 mm Dia. Shaft, 2.5kΩ, ±10%, 1W, Linear
  • € 6,47
  • Each (In a Box of 500)
  • Verificare stoc
  • Compara
TE Connectivity Rotary 2.5kΩ 1 1 1W 10mm Linear Wirewound Panel Mount Solder Lug 15mm 6.35 mm 42.5mm 22.6mm - - ±10% - TW - - ±100ppm/°C +125°C -55°C - Round Shaft -
Vishay 534 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 10-Turn, 10kΩ, ±5%, 2W, ±20ppm/°C, Panel Mount Vishay Linear 10kΩ - 10 2W - - - Panel Mount Solder Lug - 6.35 mm 39.67mm 22.23mm 26.99mm - ±5% 39.67 x 22.23 x 26.99mm 534 - - ±20ppm/°C +125°C -55°C - - -
Alps Electric RK12L12C0A0E 2 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, Logarithmic Alps Electric Rotary 10kΩ 2 1 - 0.8mm Logarithmic - Through Hole Pin 25mm 6 mm 12mm 8.6mm - - ±20% - RK12L - - - +70°C -10°C - Flatted Shaft -
Vishay P16NP104MAB15 1 Gang Rotary Cermet Potentiometer with a 16 mm Dia. Shaft, 100kΩ, ±20%, 1W, Linear Vishay Rotary 100kΩ 1 1 1W 10mm Linear Cermet Panel Mount Solder Lug 8.8mm 16 mm 16mm - - - ±20% 16 (Dia.) x 16mm P16 16mm - ±150ppm/°C +85°C -40°C - Knurled Shaft -
Vishay P16NP222MAB15 1 Gang Rotary Cermet Potentiometer with a 16 mm Dia. Shaft, 2.2kΩ, ±20%, 1W, Linear Vishay Rotary 2.2kΩ 1 1 1W 10mm Linear Cermet Panel Mount Solder Lug 8.8mm 16 mm 16mm - - - ±20% 16 (Dia.) x 16mm P16 16mm - ±150ppm/°C +85°C -40°C - Knurled Shaft -
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
Vedeti 1 - 20 din 2018 rezultate