Surse de tensiune cu montare pe sina DIN
A power supply is an electrical device that takes an incoming electrical current and converts it into the correct voltage, current, and frequency required for industrial equipment. Also known as electric power converters, DIN Rail power supplies are reliable, efficient, and compact.
DIN-Rail power supplies are a special type of power supply that is mounted onto DIN Rail. These electrical ...
Se afiseaza 1-20 din 108 produse
Omron
S8VK-WB
-
Switched Mode
380 → 480V ac
3
ac
-
400V ac
dc
-
48V dc
20A
112 x 118 x 124mm
124mm
118mm
112mm
-
CE
-
-
-40°C
-
-
96%
-
+70°C
-
DIN Rail Mount

€ 2.405,17
€ 2.405,17 Buc. (fara TVA)
Verifica stocul
1

€ 2.744,47
€ 2.744,47 Buc. (fara TVA)
Verifica stocul
1
Omron
S8VK-WA
810V dc
Switched Mode
480V ac
3
ac
-
380 → 400V ac
dc
-
24V dc
10A
124 x 121.4 x 108.2mm
124mm
55mm
112mm
-
CE
-
290000h
-40°C
-
-
93%
-
+70°C
50mV Pk-Pk
DIN Rail Mount
Omron
S8FS-G
-
Switched Mode
-
1
ac
1
100 → 240V ac
dc
-
12V dc
13A
197 x 97 x 39.2mm
39mm
197mm
97mm
-
CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
1%
135000h
-20°C
-
-10 → +15%
87%
-
+70°C
110mV Pk-Pk
DIN Rail Mount
Omron
S8FS-G
-
Switched Mode
100 → 240V ac
1
ac
1
100 → 240V ac
dc
-
5V dc
16A
167 x 97 x 39.2mm
39mm
167mm
97mm
-
CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
1%
135000h
-20°C
-
-10 → +15%
81%
-
+70°C
70mV Pk-Pk
DIN Rail Mount
Omron
S8FS-G
-
Switched Mode
-
1
ac
1
100 → 240V ac
dc
-
48V dc
3.3A
197 x 97 x 39.2mm
39mm
197mm
97mm
-
CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
1%
135000h
-20°C
-
-10 → +15%
88%
-
+70°C
120mV Pk-Pk
DIN Rail Mount
Omron
S8FS-G
-
Switched Mode
-
1
ac
1
100 → 240V ac
dc
-
12V dc
8.5A
167 x 97 x 39.2mm
39mm
167mm
97mm
-
CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
1%
135000h
-20°C
-
-10 → +15%
86%
S8FS-G
+70°C
90mV Pk-Pk
DIN Rail Mount
Omron
S8VK-X
-
Switched Mode
-
1
ac
1
100 → 240V ac
dc
-
24V dc
5A
55 x 92.3 x 90mm
90mm
55mm
92mm
-
CE, cULus, EAC, EN 61000-3-2, EN 61204-3, EN/IEC 60529, EN/IEC 61558-2-16, TUV, UL
1.5%
140000h
-40°C
and more are Acquired on the Network and can be Managed all at Once, Output Current, Output Voltage, Power Boost Function at 150%, Replacement Time, Status Can be Checked On-Site Using the Indication Monitor
21.6 → 28V
92%
-
+70°C
150mV Pk-Pk
DIN Rail Mount
Omron
S8FS-G
370V dc
Switched Mode
240V ac
1
ac
1
100 → 240V ac
dc
-
24V dc
650mA
137 x 88.2 x 36.2mm
36mm
137mm
88mm
-
CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
1%
135000h
-20°C
-
-10 → +15%
86%
-
+70°C
60mV Pk-Pk
DIN Rail Mount

€ 559,85
€ 559,85 Buc. (fara TVA)
Verifica stocul
1
Omron
S8VK-T
-
Switched Mode
-
3
ac
1
380 → 480 V ac, 450 → 810 V dc
dc
-
24V dc
20A
125 x 95 x 140mm
125mm
95mm
140mm
-
CE
1.5%
230000h
-40°C
Fast Installation, Thanks to easy DIN Rail Mounting
-10 → +15%
91%
-
+70°C
470mV Pk-Pk
DIN Rail Mount
Omron
S8FS-G
-
Switched Mode
-
1
ac
1
100 → 240V ac
dc
-
24V dc
1.5A
137 x 88.2 x 36.2mm
36mm
137mm
88mm
-
CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
1%
135000h
-20°C
-
-10 → +15%
89%
-
+70°C
60mV Pk-Pk
DIN Rail Mount