Comparatoare

A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other. You can f...

Se afiseaza 1-20 din 165 produse

Filtru

Filtreaza

Filtru

Filtreaza

€ 4,36

€ 0,436 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
STMicroelectronics
General Purpose
Surface Mount
-
SOT-23
Dual, Single
Open Collector
1
0.3µs
5
2 → 36 V
3 x 1.75 x 1.3mm
3mm
1.75mm
-
1.3mm
-
-
-
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
106.02 dB
-
-
-40 °C
+125 °C

€ 6,96

€ 1,392 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
STMicroelectronics
General Purpose
Surface Mount
-
SC-70
Single
Push-Pull
1
0.04µs
5
3 V
2.2 x 1.35 x 1mm
2.2mm
1.35mm
-
1mm
-
-
79dB
-
-
-
-
-40 °C
+125 °C

€ 6,78

€ 0,678 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
STMicroelectronics
High Speed
Surface Mount
-
SOIC
Single
TTL
2
80ns
14
5 → ±15 V
8.75 x 4 x 1.65mm
8.75mm
4mm
-
1.65mm
-
-
-
-
40 V/mV
-
-
0 °C
+70 °C

€ 5,75

€ 0,23 Buc. (Intr-un pachet de 25) (fara TVA)

Adauga in cos
STMicroelectronics
General Purpose
Surface Mount
-
SOIC
Dual, Single
DTL, RTL, TTL
1
200ns
8
5 V
5 x 4 x 1.65mm
5mm
4mm
-
1.65mm
-
-
-
±15V
200 V/mV
-
-
0 °C
+70 °C
LM311DT STMicroelectronics, Comparator, DTL, RTL, TTL O/P, 200ns 5 V 8-Pin SOIC
Nr. stoc RS: 145-9533Producator: STMicroelectronicsCod de producator: LM311DT

€ 484,00

€ 0,194 Buc. (Pe o rola de 2500) (fara TVA)

Adauga in cos
STMicroelectronics
General Purpose
Surface Mount
-
SOIC
Dual, Single
DTL, RTL, TTL
1
200ns
8
5 V
5 x 4 x 1.65mm
5mm
4mm
-
1.65mm
-
-
-
±15V
200 V/mV
-
-
0 °C
+70 °C
LM319DT STMicroelectronics, Dual Comparator, TTL O/P, 80ns 5 → ±15 V 14-Pin SOIC
Nr. stoc RS: 920-6355Producator: STMicroelectronicsCod de producator: LM319DT

€ 1.058,75

€ 0,424 Buc. (Pe o rola de 2500) (fara TVA)

Adauga in cos
STMicroelectronics
High Speed
Surface Mount
-
SOIC
Single
TTL
2
80ns
14
5 → ±15 V
8.75 x 4 x 1.65mm
8.75mm
4mm
-
1.65mm
-
-
-
-
40 V/mV
-
-
0 °C
+70 °C

€ 7,26

€ 0,363 Buc. (Intr-un pachet de 20) (fara TVA)

Adauga in cos
STMicroelectronics
Low Power
Surface Mount
-
SC-70
Single
Open Drain
1
-
5
2.7 → 5 V
2.2 x 1.35 x 1mm
2.2mm
1.35mm
-
1mm
-
-
-
-
50 V/mV
-
-
-40 °C
+85 °C
LMV331ICT STMicroelectronics, Comparator, Open Drain O/P, 2.7 → 5 V 5-Pin SC-70
Nr. stoc RS: 165-5276Producator: STMicroelectronicsCod de producator: LMV331ICT

€ 580,80

€ 0,194 Buc. (Pe o rola de 3000) (fara TVA)

Adauga in cos
STMicroelectronics
Low Power
Surface Mount
-
SC-70
Single
Open Drain
1
-
5
2.7 → 5 V
2.2 x 1.35 x 1mm
2.2mm
1.35mm
-
1mm
-
-
-
-
50 V/mV
-
-
-40 °C
+85 °C
TS3021ICT STMicroelectronics, Comparator, Push-Pull O/P, 0.04μs 3 V 5-Pin SC-70
Nr. stoc RS: 168-5801Producator: STMicroelectronicsCod de producator: TS3021ICT

€ 3.630,00

€ 1,21 Buc. (Pe o rola de 3000) (fara TVA)

Adauga in cos
STMicroelectronics
General Purpose
Surface Mount
-
SC-70
Single
Push-Pull
1
0.04µs
5
3 V
2.2 x 1.35 x 1mm
2.2mm
1.35mm
-
1mm
-
-
79dB
-
-
-
-
-40 °C
+125 °C
TS331ICT STMicroelectronics, Comparator, Open Drain O/P, 1.6 → 5 V 5-Pin SC-70
Nr. stoc RS: 165-5280Producator: STMicroelectronicsCod de producator: TS331ICT

€ 2.468,40

€ 0,823 Buc. (Pe o rola de 3000) (fara TVA)

Adauga in cos
STMicroelectronics
Low Power
Surface Mount
-
SC-70
Single
Open Drain
1
-
5
1.6 → 5 V
2.2 x 1.35 x 1mm
2.2mm
1.35mm
-
1mm
-
-
74dB
-
100 V/mV
-
-
-40 °C
+125 °C

€ 27,10

€ 1,355 Buc. (Intr-un pachet de 20) (fara TVA)

Adauga in cos
STMicroelectronics
Low Power
Surface Mount
-
SC-70
Single
Open Drain
1
-
5
1.6 → 5 V
2.2 x 1.35 x 1mm
2.2mm
1.35mm
-
1mm
-
-
74dB
-
100 V/mV
-
-
-40 °C
+125 °C
TS334IYDT STMicroelectronics, Quad Comparator, Open Drain O/P, 5.5 V 14-Pin SOIC
Nr. stoc RS: 165-6509Producator: STMicroelectronicsCod de producator: TS334IYDT

€ 3.962,75

€ 1,585 Buc. (Pe o rola de 2500) (fara TVA)

Adauga in cos
STMicroelectronics
Low Power
Surface Mount
-
SOIC
Dual, Single
Open Drain
4
-
14
5.5 V
8.75 x 4 x 1.65mm
8.75mm
4mm
-
1.65mm
-
-
79dB
±5.5V
100 V/mV
-
-
-40 °C
+125 °C

€ 16,94

€ 1,694 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
STMicroelectronics
Low Power
Surface Mount
-
SOIC
Dual, Single
Open Drain
4
-
14
5.5 V
8.75 x 4 x 1.65mm
8.75mm
4mm
-
1.65mm
-
-
79dB
±5.5V
100 V/mV
-
-
-40 °C
+125 °C

€ 7,99

€ 0,799 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
STMicroelectronics
Dual
Surface Mount
-
SOT-23
Single
Push-Pull
1
500ns
5
2.7 → 10 V
3 x 1.75 x 1.3mm
3mm
1.75mm
-
1.3mm
-
-
70dB
-
240 dB
80dB
-
-40 °C
+85 °C

€ 7,99

€ 0,799 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
STMicroelectronics
Low Power
Surface Mount
-
DFN
Single
Open Drain
1
-
8
1.6 → 5 V
2.15 x 2.15 x 0.55mm
2.15mm
2.15mm
-
0.55mm
-
-
79dB
-
100 V/mV
75dB
-
-40 °C
+125 °C

€ 5,75

€ 0,23 Each (Supplied as a Tape) (fara TVA)

Adauga in cos
STMicroelectronics
Low Power
Surface Mount
-
TSSOP
Dual, Single
CMOS, DTL, ECL, MOS, TTL
4
1.3µs
14
2 → 36 V
5.1 x 4.5 x 1.05mm
5.1mm
4.5mm
-
1.05mm
-
-
-
±1 → ±18V
200 V/mV
-
-
0 °C
+70 °C

€ 5,75

€ 0,23 Buc. (Intr-un pachet de 25) (fara TVA)

Adauga in cos
STMicroelectronics
General Purpose
Surface Mount
-
TSSOP
Dual, Single
Open Collector
4
1.3µs
14
3 → 28 V
5 x 4.4 x 1mm
5mm
4.4mm
-
1mm
-
-
-
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
106.02 dB
-
-
-40 °C
+125 °C

€ 6,35

€ 0,254 Buc. (Intr-un pachet de 25) (fara TVA)

Adauga in cos
STMicroelectronics
Low Power
Surface Mount
-
SOIC
Dual, Single
CMOS, DTL, ECL, MOS, TTL
2
1.3µs
8
2 → 36 V
5 x 4 x 1.5mm
5mm
4mm
-
1.5mm
-
-
-
±1 → ±118V
200 V/mV
-
-
0 °C
+70 °C

€ 10,28

€ 1,028 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
STMicroelectronics
General Purpose
Surface Mount
-
SOIC
Dual, Single
CMOS, Push-Pull
2
2.5µs
8
2.7 → 16 V
5 x 4 x 1.5mm
5mm
4mm
-
1.5mm
-
-
71dB
±1.35 → ±8V
-
80dB
-
0 °C
+70 °C

€ 32,67

€ 0,653 Each (Supplied as a Tape) (fara TVA)

Adauga in cos
STMicroelectronics
Low Power
Surface Mount
-
TSSOP
Dual, Single
CMOS, DTL, ECL, MOS, TTL
2
1.3µs
8
2 → 36 V
4.5 x 3.1 x 1.05mm
4.5mm
3.1mm
-
1.05mm
-
-
-
±1 → ±18V
200 V/mV
-
-
-40 °C
+125 °C

...