Circuite de interfata CAN
CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.
CAN bus is a specialised internal communication network that connects microcontrollers...
Se afiseaza 1-2 din 2 produse
€ 12,28
€ 2,456 Buc. (Intr-un pachet de 5) (fara TVA)
Verifica stocul
5
STMicroelectronics
1MBd
1
CAN Transceiver IC
ISO/DIS 11898
Shutdown
80 mA
Surface Mount
SOIC
8
5 x 4 x 1.25mm
5mm
4mm
1.25mm
5.5 V
4.5 V
+125 °C
-40 °C
STMicroelectronics
1MBd
1
CAN Transceiver IC
ISO/DIS 11898
Shutdown
80 mA
Surface Mount
SOIC
8
5 x 4 x 1.25mm
5mm
4mm
1.25mm
5.5 V
4.5 V
+125 °C
-40 °C