Robinete pentru calorifere
Thermostatic radiator valves, or TRVs, are used in heating systems to change the flow of hot water to a radiator. This allows the user to regulate the temperature of a particular room, independent of the boiler setting, or any temperature control valve prior to that radiator.
The radiator valves are self-regulating, and typically have a maximum pre-set temperature. By only heating a room ...
Se afiseaza 1-12 din 12 produse
Siemens
Manual Radiator Valve
-
-
-
-
-
RF
-
-
RCM Conformity A5W90000909_A 1), CE Conformity (CE) A5W90000894 1), EAC Conformity Eurasia Conformity
Siemens
Thermostatic Radiator Valve
1/2 in
1/2 in
Axial
Brass
10 bar
-
120°C
1°C
UKCA Great Britain conformity, CEN-certified and tested to DIN EN 215 part 1
Siemens
Thermostatic Radiator Valve
1/2 in
1/2 in
Angle
Brass
10 bar
-
120°C
1°C
CEN-certified and tested to DIN EN 215 part 1, UKCA Great Britain conformity
Siemens
Thermostatic Radiator Valve
3/8 in
3/8 in
Axial
Brass
10 bar
-
120°C
1°C
PED 2014/68/EU Pressure Accessories, DIN-norm, EAC conformity, EN 215, ISO 228-1, ISO 7-1
Siemens
Manual Radiator Valve
1/2 in
1/2 in
Angle
Nickel Plated Brass
0.6 bar
-
120°C
1°C
ISO 228-1, EN 215, ISO 7-1, PED 2014/68/EU
Siemens
Manual Radiator Valve
3/4 in
3/4 in
Angle
Nickel Plated Brass
0.6 bar
-
120°C
1°C
ISO 7-1, PED 2014/68/EU, EN 215, ISO 228-1
Siemens
Manual Radiator Valve
3/4 in
3/4 in
Manual
Nickel Plated Brass
0.6 bar
-
120°C
1°C
PED 2014/68/EU, ISO 7-1, EAC conformity, EN 215, ISO 228-1
Siemens
Manual Radiator Valve
3/8 in
3/8 in
Angle
Nickel Plated Brass
0.6 bar
-
120°C
1°C
EN 215, PED 2014/68/EU