TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row

Nr. stoc RS: 811-6721Producator: TE ConnectivityCod de producator: 1969612-6
brand-logo

Documente tehnice

Specificatii

Numar contacte

6

Number Of Rows

2

Pitch

4.2mm

Subtip

Male

Montare

Cable Mount

Dimensiune celula

VAL-U-LOK

Utilizare cu

Wire to Wire Connector

Body Orientation

Straight

Lungime

13.8mm

Latime

23.8mm

Housing Material

Nylon

Tara de origine

China

Detalii produs

TE Connectivity VAL-U-LOK 4.2 mm Plug Housings with TPA (Terminal Position Assurance)

VAL-U-LOK double row plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK plug housings have an easy mate and unmate design with keying for accurate alignment and an integral housing locking latch for secure mating. This new range of VAL-U-LOK 4.2 mm plug housings accepts optional TPA (Terminal Position Assurance) devices. TPA devices ensure that the terminals are fully seated in the housings and prevent terminal back-out due to vibration, shock or pulling forces. The housings of these VAL-U-LOK plug housings are available in two different materials.
Part numbers X-1969612-X have UL 94V-0 rated nylon housings
Part numbers X-2296206-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
The TPA devices for these VAL-U-LOK plug connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp pin contacts for these VAL-U-LOK plug connectors need to be purchased separately, see stock number 123-4878
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.

TE Connectivity VAL-U-LOK Series Connector System
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
€ 0,35

Buc. (Intr-un pachet de 10) (fara TVA)

€ 0,416

Buc. (Intr-un pachet de 10) (cu TVA)

TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
Selectati tipul de ambalaj

€ 0,35

Buc. (Intr-un pachet de 10) (fara TVA)

€ 0,416

Buc. (Intr-un pachet de 10) (cu TVA)

TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
Informatii indisponibile despre stoc
Selectati tipul de ambalaj
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
Numar contacte

6

Number Of Rows

2

Pitch

4.2mm

Subtip

Male

Montare

Cable Mount

Dimensiune celula

VAL-U-LOK

Utilizare cu

Wire to Wire Connector

Body Orientation

Straight

Lungime

13.8mm

Latime

23.8mm

Housing Material

Nylon

Tara de origine

China

Detalii produs

TE Connectivity VAL-U-LOK 4.2 mm Plug Housings with TPA (Terminal Position Assurance)

VAL-U-LOK double row plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK plug housings have an easy mate and unmate design with keying for accurate alignment and an integral housing locking latch for secure mating. This new range of VAL-U-LOK 4.2 mm plug housings accepts optional TPA (Terminal Position Assurance) devices. TPA devices ensure that the terminals are fully seated in the housings and prevent terminal back-out due to vibration, shock or pulling forces. The housings of these VAL-U-LOK plug housings are available in two different materials.
Part numbers X-1969612-X have UL 94V-0 rated nylon housings
Part numbers X-2296206-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
The TPA devices for these VAL-U-LOK plug connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp pin contacts for these VAL-U-LOK plug connectors need to be purchased separately, see stock number 123-4878
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.

TE Connectivity VAL-U-LOK Series Connector System