Documente tehnice
Specificatii
Marca
StaubliLungime plumb
2m
Curent nominal
32A
Culoare
Yellow
Test Lead Type
4 mm Connector Test Leads
Tensiune
1kV
Tip conector A
Male
Tip conector B
Male
Conector A
Yes
Conector B
Yes
Conector A
Straight
Conector B
Straight
Material de contact
Nickel Plated
Safety Category
CAT II 1000 V, CAT III 600V
Insulation Material
PVC
Safety Category Voltage
600 V, 1000V
Safety Category Level
CAT II, CAT III
Detalii produs
Staubli SLK425-E/N Series Stackable Test Leads
SLK425-E/N series stackable test leads terminated either end with 4 mm diameter MULTILAM plugs. These test leads have a 1000 V CAT II/ 32 A, 600 V CAT III / 32 A rating. The leads are 2.5mm2 in diameter and have a highly flexible PVC insulation. The plugs have a rigid insulating sleeve. The insulation of these stackable test leads is colour coded to aid identification
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
€ 17,09
Buc. (fara TVA)
€ 20,34
Buc. (cu TVA)
1
€ 17,09
Buc. (fara TVA)
€ 20,34
Buc. (cu TVA)
1
Cumpara in pachete mari
Cantitate | Pret unitar |
---|---|
1 - 9 | € 17,09 |
10 - 24 | € 14,57 |
25+ | € 12,62 |
Documente tehnice
Specificatii
Marca
StaubliLungime plumb
2m
Curent nominal
32A
Culoare
Yellow
Test Lead Type
4 mm Connector Test Leads
Tensiune
1kV
Tip conector A
Male
Tip conector B
Male
Conector A
Yes
Conector B
Yes
Conector A
Straight
Conector B
Straight
Material de contact
Nickel Plated
Safety Category
CAT II 1000 V, CAT III 600V
Insulation Material
PVC
Safety Category Voltage
600 V, 1000V
Safety Category Level
CAT II, CAT III
Detalii produs
Staubli SLK425-E/N Series Stackable Test Leads
SLK425-E/N series stackable test leads terminated either end with 4 mm diameter MULTILAM plugs. These test leads have a 1000 V CAT II/ 32 A, 600 V CAT III / 32 A rating. The leads are 2.5mm2 in diameter and have a highly flexible PVC insulation. The plugs have a rigid insulating sleeve. The insulation of these stackable test leads is colour coded to aid identification