Siemens 3 Phase Soft Starter - 16 A Current Rating, 7.5 kW Power Rating, 230 → 400 V Supply Voltage

Nr. stoc RS: 351-5145Producator: SiemensCod de producator: 3RW30251AB14
brand-logo

Documente tehnice

Specificatii

Marca

Siemens

Putere

7.5 kW

Tensiune

400 V

Phase

3

Curent nominal

16 A

Protectie IP

IP20

Lungime totala

150mm

Latime totala

45mm

Adancime totala

125mm

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Informatii indisponibile despre stoc

P.O.A.

Siemens 3 Phase Soft Starter - 16 A Current Rating, 7.5 kW Power Rating, 230 → 400 V Supply Voltage

P.O.A.

Siemens 3 Phase Soft Starter - 16 A Current Rating, 7.5 kW Power Rating, 230 → 400 V Supply Voltage
Informatii indisponibile despre stoc

Documente tehnice

Specificatii

Marca

Siemens

Putere

7.5 kW

Tensiune

400 V

Phase

3

Curent nominal

16 A

Protectie IP

IP20

Lungime totala

150mm

Latime totala

45mm

Adancime totala

125mm