Documente tehnice
Specificatii
Marca
Schneider ElectricPutere
7.5 kW, 11 kW
Phase
3
Tensiunea de alimentare
400 V ac
Curent nominal
14.1 A 19.8 A
Utilizare cu
Asynchronous Motors, Synchronous Motors
Dimensiune celula
ATV930
Field Bus Communication Type
Profibus
Protectie IP
IP21
Output Frequency
0.1 → 599Hz
STO
Yes
Drive Type
Variable Speed
Montare
Wall Mount
Filter Included
Yes
Better World Product (Afla mai multe)
Yes
Better World Verification
Green Premium
Better World Claim
Saves energy
Control Panel
Yes
Adancime totala
409mm
Functie
Motor Control
Lungime totala
171mm
Caracteristici speciale
Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness
Latime totala
236mm
Standarde
EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
€ 2.529,00
Buc. (fara TVA)
€ 3.009,51
Buc. (cu TVA)
1
€ 2.529,00
Buc. (fara TVA)
€ 3.009,51
Buc. (cu TVA)
1
Cumpara in pachete mari
Cantitate | Pret unitar |
---|---|
1 - 9 | € 2.529,00 |
10+ | € 2.191,80 |
Documente tehnice
Specificatii
Marca
Schneider ElectricPutere
7.5 kW, 11 kW
Phase
3
Tensiunea de alimentare
400 V ac
Curent nominal
14.1 A 19.8 A
Utilizare cu
Asynchronous Motors, Synchronous Motors
Dimensiune celula
ATV930
Field Bus Communication Type
Profibus
Protectie IP
IP21
Output Frequency
0.1 → 599Hz
STO
Yes
Drive Type
Variable Speed
Montare
Wall Mount
Filter Included
Yes
Better World Product (Afla mai multe)
Yes
Better World Verification
Green Premium
Better World Claim
Saves energy
Control Panel
Yes
Adancime totala
409mm
Functie
Motor Control
Lungime totala
171mm
Caracteristici speciale
Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness
Latime totala
236mm
Standarde
EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C