ROHM, DTB113ZKT146 PNP Digital Transistor, 500 mA 50 V 1 kΩ, Ratio Of 10, Single, 3-Pin SOT-346

Nr. stoc RS: 124-6531Producator: ROHMCod de producator: DTB113ZKT146
brand-logo
Vezi toate produsele din Home

Documente tehnice

Specificatii

Marca

ROHM

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Tip pachet

SOT-346

Timp montare

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

56

Numar pini

3

Number of Elements per Chip

1

Typical Resistor Ratio

10

Base-Emitter Resistor

10KΩ

Dimensiuni

3 x 1.8 x 1.2mm

Typical Input Resistor

1 kΩ

Temperatura maxima de lucru

+150 °C

Detalii produs

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
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
ROHM, DTB113ZKT146 PNP Digital Transistor, 500 mA 50 V 1 kΩ, Ratio Of 10, Single, 3-Pin SOT-346
Selectati tipul de ambalaj

P.O.A.

ROHM, DTB113ZKT146 PNP Digital Transistor, 500 mA 50 V 1 kΩ, Ratio Of 10, Single, 3-Pin SOT-346
Informatii indisponibile despre stoc
Selectati tipul de ambalaj
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
ROHM

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Tip pachet

SOT-346

Timp montare

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

56

Numar pini

3

Number of Elements per Chip

1

Typical Resistor Ratio

10

Base-Emitter Resistor

10KΩ

Dimensiuni

3 x 1.8 x 1.2mm

Typical Input Resistor

1 kΩ

Temperatura maxima de lucru

+150 °C

Detalii produs

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.