Documente tehnice
Specificatii
Marca
Renesas ElectronicsNume familie
RL78/G12
Tip pachet
LSSOP
Montare
Surface Mount
Numar pini
20
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
12 kB
Frecventa maxima
24MHz
Capacitate RAM
1 kB
USB Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Lungime
6.5mm
ADCs
1(11 x 10 bit), 1(11 x 8 bit)
Temperatura maxima de lucru
+85 °C
Inaltime
1.35mm
Latime
4.5mm
Temperatura minima de lucru
-40 °C
Dimensiuni
6.5 x 4.5 x 1.35mm
Instruction Set Architecture
CISC Harvard
Number of ADC Units
1
Program Memory Type
Flash
Tara de origine
Japan
Detalii produs
RL78/G12, 16-Bit Microcontrollers, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
P.O.A.
5
P.O.A.
5
Documente tehnice
Specificatii
Marca
Renesas ElectronicsNume familie
RL78/G12
Tip pachet
LSSOP
Montare
Surface Mount
Numar pini
20
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
12 kB
Frecventa maxima
24MHz
Capacitate RAM
1 kB
USB Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Lungime
6.5mm
ADCs
1(11 x 10 bit), 1(11 x 8 bit)
Temperatura maxima de lucru
+85 °C
Inaltime
1.35mm
Latime
4.5mm
Temperatura minima de lucru
-40 °C
Dimensiuni
6.5 x 4.5 x 1.35mm
Instruction Set Architecture
CISC Harvard
Number of ADC Units
1
Program Memory Type
Flash
Tara de origine
Japan
Detalii produs
RL78/G12, 16-Bit Microcontrollers, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.