Lapp ÖLFLEX Control Cable, 6 Cores, 0.25 mm², 0.5 mm², Screened, 50m, Green Polyurethane PUR Sheath, 24

Nr. stoc RS: 807-9149Producator: LappCod de producator: 0036929
brand-logo
Vezi toate produsele din Home

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Lapp

Serie

ÖLFLEX

Number of Cores

6

Cross Sectional Area

0.25 mm², 0.5 mm²

American Wire Gauge

24

Conductor Material

Copper

Sheath Material

Polyurethane PUR

Culoare invelis

Green

Screened/Unscreened

Screened

Screen Type

Braid

Minimum Bend Radius

7.5 x Diameter

Diametru exterior

8.7mm

Lungime

50m

Tensiune

30 V

Curent nominal

4.5 / 9 A

Temperatura maxima de lucru

+90°C

Earth Cable

Yes

Conductor Resistance

39 Ω/km, 79 Ω/km

Filler Material

Non-Wicking Filler

Temperatura minima de lucru

-40°C

Oil Resistant

Yes

Insulation material

PP

Core Strands

14/0.14 mm

Tara de origine

Germany

Detalii produs

Olflex Servo FD 798CP Cable

From Lapp, this OLFLEX SERVO cable is suitable for use with encoders and resolvers, and ideal as a connecting cable between servo controllers and speed generators. Despite its thin size and optimized weight, the cable features a highly durable PUR outer sheath that makes it ideal for use in power chains, with extended line performance for long travel lengths or high acceleration.

This halogen-free cable also has abrasion resistance, as well as good resistance to oils, acids and chemicals. This means it can meet specialist manufacturing demands, and thanks to its UV and temperature resistance, can even be used for harsh outdoor climates.

The OLFELX SERVO 798CP cable is EMC compliant, so is even protected where electromagnetic signal interference is a concern.

Features and Benefits

• Screened
• EMC Compliant
• Halogen-free
• Mechanical Resistance
• Oil Resistance
• UV Resistance
• Operating Range for Flexing: -40°C to +90°C
• Operating Range for Fixed Installation: -50°C to +90°C

Applications

This OLFLEX SERVO cable is ideal for use in a variety of applications where a dynamic power chain cable is needed for demanding environments, even in wet conditions.

• Rotary Encoder Systems
• Machine Tools
• Transfer Lines
• Assembly and Production Lines
• Machines

Standards

UL, CSA, This cable confirms to ECD 73/23/EEC (low voltage directive).

S-ar putea să te intereseze

Informatii despre stoc temporar indisponibile

P.O.A.

Lapp ÖLFLEX Control Cable, 6 Cores, 0.25 mm², 0.5 mm², Screened, 50m, Green Polyurethane PUR Sheath, 24

P.O.A.

Lapp ÖLFLEX Control Cable, 6 Cores, 0.25 mm², 0.5 mm², Screened, 50m, Green Polyurethane PUR Sheath, 24

Informatii despre stoc temporar indisponibile

S-ar putea să te intereseze

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Lapp

Serie

ÖLFLEX

Number of Cores

6

Cross Sectional Area

0.25 mm², 0.5 mm²

American Wire Gauge

24

Conductor Material

Copper

Sheath Material

Polyurethane PUR

Culoare invelis

Green

Screened/Unscreened

Screened

Screen Type

Braid

Minimum Bend Radius

7.5 x Diameter

Diametru exterior

8.7mm

Lungime

50m

Tensiune

30 V

Curent nominal

4.5 / 9 A

Temperatura maxima de lucru

+90°C

Earth Cable

Yes

Conductor Resistance

39 Ω/km, 79 Ω/km

Filler Material

Non-Wicking Filler

Temperatura minima de lucru

-40°C

Oil Resistant

Yes

Insulation material

PP

Core Strands

14/0.14 mm

Tara de origine

Germany

Detalii produs

Olflex Servo FD 798CP Cable

From Lapp, this OLFLEX SERVO cable is suitable for use with encoders and resolvers, and ideal as a connecting cable between servo controllers and speed generators. Despite its thin size and optimized weight, the cable features a highly durable PUR outer sheath that makes it ideal for use in power chains, with extended line performance for long travel lengths or high acceleration.

This halogen-free cable also has abrasion resistance, as well as good resistance to oils, acids and chemicals. This means it can meet specialist manufacturing demands, and thanks to its UV and temperature resistance, can even be used for harsh outdoor climates.

The OLFELX SERVO 798CP cable is EMC compliant, so is even protected where electromagnetic signal interference is a concern.

Features and Benefits

• Screened
• EMC Compliant
• Halogen-free
• Mechanical Resistance
• Oil Resistance
• UV Resistance
• Operating Range for Flexing: -40°C to +90°C
• Operating Range for Fixed Installation: -50°C to +90°C

Applications

This OLFLEX SERVO cable is ideal for use in a variety of applications where a dynamic power chain cable is needed for demanding environments, even in wet conditions.

• Rotary Encoder Systems
• Machine Tools
• Transfer Lines
• Assembly and Production Lines
• Machines

Standards

UL, CSA, This cable confirms to ECD 73/23/EEC (low voltage directive).

S-ar putea să te intereseze