Hirose, DF11 Male Connector Housing, 2mm Pitch, 22 Way, 2 Row

Nr. stoc RS: 136-1038Producator: HiroseCod de producator: DF11-22DEP-2C
brand-logo

Documente tehnice

Specificatii

Marca

Hirose

Numar contacte

22

Number Of Rows

2

Pitch

2mm

Subtip

Male

Montare

Panel Mount

Dimensiune celula

DF11

Utilizare cu

DF11 Series Contact

Body Orientation

Straight

Lungime

29mm

Latime

13mm

Housing Material

PA

Detalii produs

Hirose DF11 Series 2.00 mm In-line Plug Connectors

DF11 series 2.00 mm in-line cable mount plugs with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series in-line plugs feature ribs that prevent incorrect insertion and twisting when mating. A friction locking mechanism ensures that the plug connector is securely connected to the mating socket. These plug connectors feature mounting ears to ensure that the plug is securely retained when panel mounted. These DF11 Series 2.00 mm in-line plug connectors can be mounted in panels with a panel thickness of between 1.6 mm and 1.0 mm. The contacts for these in-line plug housings are available separately

2.0mm Hirose DF11 Series Double Row Connectors
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
€ 0,40

Buc. (Intr-un pachet de 100) (fara TVA)

€ 0,476

Buc. (Intr-un pachet de 100) (cu TVA)

Hirose, DF11 Male Connector Housing, 2mm Pitch, 22 Way, 2 Row

€ 0,40

Buc. (Intr-un pachet de 100) (fara TVA)

€ 0,476

Buc. (Intr-un pachet de 100) (cu TVA)

Hirose, DF11 Male Connector Housing, 2mm Pitch, 22 Way, 2 Row
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
Hirose

Numar contacte

22

Number Of Rows

2

Pitch

2mm

Subtip

Male

Montare

Panel Mount

Dimensiune celula

DF11

Utilizare cu

DF11 Series Contact

Body Orientation

Straight

Lungime

29mm

Latime

13mm

Housing Material

PA

Detalii produs

Hirose DF11 Series 2.00 mm In-line Plug Connectors

DF11 series 2.00 mm in-line cable mount plugs with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series in-line plugs feature ribs that prevent incorrect insertion and twisting when mating. A friction locking mechanism ensures that the plug connector is securely connected to the mating socket. These plug connectors feature mounting ears to ensure that the plug is securely retained when panel mounted. These DF11 Series 2.00 mm in-line plug connectors can be mounted in panels with a panel thickness of between 1.6 mm and 1.0 mm. The contacts for these in-line plug housings are available separately

2.0mm Hirose DF11 Series Double Row Connectors