HellermannTyton Halogen Free Heat Shrink Tubing, Green/Yellow 2.4mm Sleeve Dia. x 1m Length 2:1 Ratio, TFN21 Series

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
HellermannTytonSleeve Diameter
2.4mm
Culoare
Green/Yellow
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1m
Material
Polyolefin
Temperatura de lucru
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
Yes
Serie
TFN21
Standarde
cULus Recognised, UL, UL 224
Detalii produs
HellermanTyton 2:1 Flame Retardant Heatshrink Tubing TFN21 Series
TFN21 Series heatshrink tubing is a flexible, high-quality flame retardant tubing. The cross linked polyolefin tubing has a shrink ratio of 2:1 and operating temperature of -55°C to +135°C. The TFN21 is designed for use as insulation over cable joints or terminations. These heatshrink products can also be used for harness work cable bundling.
Standards
UL224 125°C 600 V, (CSA file number 2581509), SAE-AMS-DTL-23053/5 Class 1 and 3, UL224 125°C 600 V VW-1
€ 59,05
€ 59,05 1 Box of 30 (fara TVA)
€ 71,45
€ 71,45 1 Box of 30 (cu TVA)
1
€ 59,05
€ 59,05 1 Box of 30 (fara TVA)
€ 71,45
€ 71,45 1 Box of 30 (cu TVA)
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
HellermannTytonSleeve Diameter
2.4mm
Culoare
Green/Yellow
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1m
Material
Polyolefin
Temperatura de lucru
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
Yes
Serie
TFN21
Standarde
cULus Recognised, UL, UL 224
Detalii produs
HellermanTyton 2:1 Flame Retardant Heatshrink Tubing TFN21 Series
TFN21 Series heatshrink tubing is a flexible, high-quality flame retardant tubing. The cross linked polyolefin tubing has a shrink ratio of 2:1 and operating temperature of -55°C to +135°C. The TFN21 is designed for use as insulation over cable joints or terminations. These heatshrink products can also be used for harness work cable bundling.
Standards
UL224 125°C 600 V, (CSA file number 2581509), SAE-AMS-DTL-23053/5 Class 1 and 3, UL224 125°C 600 V VW-1