EPCOS 330 μH -30 → +50% Ferrite Leaded Inductor, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730G

Nr. stoc RS: 871-1436Producator: EPCOSCod de producator: B82730G3262A020
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Epcos

Inductanta

330 μH

Maximum dc Current

2.6A

Montare

Radial

Maximum DC Resistance

60mΩ

Toleranta

-30 → +50%

Lungime

16.5mm

Adancime

15mm

Inaltime

12mm

Dimensiuni

16.5 x 15 x 12mm

Material de baza

Ferrite

Frecventa maxima de auto-rezonanta

100kHz

Pitch de plumb

8mm

Serie

B82730G

Lead Diameter

0.6mm

Temperatura maxima de lucru

+125°C

Frecventa minima de auto-rezonanta

-40°C

Tip terminal

PC Pin

Tara de origine

China

Detalii produs

Epcos B82730G Series Common Mode Chokes

B82730G Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm
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
Buc. (Intr-o punga de 3) (fara TVA)

EPCOS 330 μH -30 → +50% Ferrite Leaded Inductor, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730G

P.O.A.

Buc. (Intr-o punga de 3) (fara TVA)

EPCOS 330 μH -30 → +50% Ferrite Leaded Inductor, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730G
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
Epcos

Inductanta

330 μH

Maximum dc Current

2.6A

Montare

Radial

Maximum DC Resistance

60mΩ

Toleranta

-30 → +50%

Lungime

16.5mm

Adancime

15mm

Inaltime

12mm

Dimensiuni

16.5 x 15 x 12mm

Material de baza

Ferrite

Frecventa maxima de auto-rezonanta

100kHz

Pitch de plumb

8mm

Serie

B82730G

Lead Diameter

0.6mm

Temperatura maxima de lucru

+125°C

Frecventa minima de auto-rezonanta

-40°C

Tip terminal

PC Pin

Tara de origine

China

Detalii produs

Epcos B82730G Series Common Mode Chokes

B82730G Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm