Modificări în Graficul Livrărilor!

Comenzile plasate în perioada 18.12.2024 - 07.01.2025 vor fi livrate începând cu 08.01.2025. COMPEC va fi închis în perioada 23.12.2024 - 07.01.2025. Începând cu data de 08.01.2025 expedierile vor fi realizate conform graficului obișnuit.

ebm-papst 5900 Series Axial Fan, 115 V ac, AC Operation, 206m³/h, 17W, 127 x 127 x 38mm

Nr. stoc RS: 826-0730Producator: ebm-papstCod de producator: 5908W
brand-logo

Documente tehnice

Specificatii

Tensiunea de alimentare

115 V ac

AC or DC Operation

AC

Inaltime

127mm

Latime

127mm

Consum energie

17W

Adancime

38mm

Dimensiuni

127 x 127 x 38mm

Flux de aer

206m³/h

Noise Level

47dB

Fan Speed

3100rpm

Sensor Output Type

Voltage Output

Bearing Type

Ball

Detalii produs

ebm-papst AC axial compact fans

The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.

The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.

The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.

Approvals

Approval VDE, CSA, UL, C

S-ar putea să te intereseze

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Informatii indisponibile despre stoc

€ 73,02

Buc. (fara TVA)

€ 86,89

Buc. (cu TVA)

ebm-papst 5900 Series Axial Fan, 115 V ac, AC Operation, 206m³/h, 17W, 127 x 127 x 38mm

€ 73,02

Buc. (fara TVA)

€ 86,89

Buc. (cu TVA)

ebm-papst 5900 Series Axial Fan, 115 V ac, AC Operation, 206m³/h, 17W, 127 x 127 x 38mm
Informatii indisponibile despre stoc

Cumpara in pachete mari

CantitatePret unitar
1 - 4€ 73,02
5 - 9€ 65,05
10 - 24€ 61,78
25 - 49€ 57,24
50+€ 50,18
S-ar putea să te intereseze

Documente tehnice

Specificatii

Tensiunea de alimentare

115 V ac

AC or DC Operation

AC

Inaltime

127mm

Latime

127mm

Consum energie

17W

Adancime

38mm

Dimensiuni

127 x 127 x 38mm

Flux de aer

206m³/h

Noise Level

47dB

Fan Speed

3100rpm

Sensor Output Type

Voltage Output

Bearing Type

Ball

Detalii produs

ebm-papst AC axial compact fans

The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.

The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.

The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.

Approvals

Approval VDE, CSA, UL, C

S-ar putea să te intereseze