Documente tehnice
Specificatii
Marca
ZFConfigurare contact
DPST
Functionare comutator
Latching
Panel Cut Out Width
22mm
Panel Cut Out Height
30.2mm
Contact Current Rating
16 A @ 250 V ac
Iluminat
Yes
Culoare actuator
Red
Timp montare
Panel Mount
Tip terminal
Quick Connect
Panel Cut Out Size
30.2 x 22mm
Temperatura maxima de lucru
+65°C
Mechanical Life
50000Operations
Material de contact
Silver Alloy
Temperatura minima de lucru
-20°C
Contact Resistance
20mΩ
Temperatura de lucru
-20 → +65°C
Tara de origine
China
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
ZFConfigurare contact
DPST
Functionare comutator
Latching
Panel Cut Out Width
22mm
Panel Cut Out Height
30.2mm
Contact Current Rating
16 A @ 250 V ac
Iluminat
Yes
Culoare actuator
Red
Timp montare
Panel Mount
Tip terminal
Quick Connect
Panel Cut Out Size
30.2 x 22mm
Temperatura maxima de lucru
+65°C
Mechanical Life
50000Operations
Material de contact
Silver Alloy
Temperatura minima de lucru
-20°C
Contact Resistance
20mΩ
Temperatura de lucru
-20 → +65°C
Tara de origine
China