Documente tehnice
Specificatii
Marca
ZFActuator Type
Simulated Roller Lever
Tip terminal
Solder
Contact Current Rating
100 mA @ 30 V dc
Configurare contact
SPDT
Protectie IP
IP6K7
Operating Force
0.78 N
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+120°C
Material de contact
Gold
Mechanical Life
1000000Operations
Temperatura de lucru
-40 → +120°C
Tara de origine
Germany
Detalii produs
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
ZFActuator Type
Simulated Roller Lever
Tip terminal
Solder
Contact Current Rating
100 mA @ 30 V dc
Configurare contact
SPDT
Protectie IP
IP6K7
Operating Force
0.78 N
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+120°C
Material de contact
Gold
Mechanical Life
1000000Operations
Temperatura de lucru
-40 → +120°C
Tara de origine
Germany
Detalii produs
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm