XP Power Switching Power Supply, ECL15UD03-T, 5 V dc, 12 V dc, 1.5 A, 625mA, 15W, Dual Output, 120 → 370 V dc,

Nr. stoc RS: 122-7741Producator: XP PowerCod de producator: ECL15UD03-T
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Tensiune iesire

5 V dc, 12 V dc

Curent iesire

1.5 A, 625mA

Putere

15W

Numar iesiri

2

Tensiune intrare

120 → 370 V dc, 85 → 264 V ac

Montare

Chassis Mount

Tip pachet

Open Frame

Lungime

78.7mm

Latime

31.8mm

Adancime

20mm

Efficiency

81%

Temperatura minima

-20°C

Greutate

40g

Maximum Temperature

+70°C

Tara de origine

China

Detalii produs

XP Power - ECL Series of 5-30 W AC-DC Power Supplies

The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.

XP Power

€ 35,54

€ 35,54 Buc. (fara TVA)

€ 43,00

€ 43,00 Buc. (cu TVA)

XP Power Switching Power Supply, ECL15UD03-T, 5 V dc, 12 V dc, 1.5 A, 625mA, 15W, Dual Output, 120 → 370 V dc,

€ 35,54

€ 35,54 Buc. (fara TVA)

€ 43,00

€ 43,00 Buc. (cu TVA)

XP Power Switching Power Supply, ECL15UD03-T, 5 V dc, 12 V dc, 1.5 A, 625mA, 15W, Dual Output, 120 → 370 V dc,

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

CantitatePret unitar
1 - 4€ 35,54
5 - 9€ 34,15
10 - 24€ 32,78
25 - 49€ 31,41
50+€ 30,08

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Tensiune iesire

5 V dc, 12 V dc

Curent iesire

1.5 A, 625mA

Putere

15W

Numar iesiri

2

Tensiune intrare

120 → 370 V dc, 85 → 264 V ac

Montare

Chassis Mount

Tip pachet

Open Frame

Lungime

78.7mm

Latime

31.8mm

Adancime

20mm

Efficiency

81%

Temperatura minima

-20°C

Greutate

40g

Maximum Temperature

+70°C

Tara de origine

China

Detalii produs

XP Power - ECL Series of 5-30 W AC-DC Power Supplies

The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.

XP Power