Documente tehnice
Specificatii
Marca
XP PowerAdapter Type
Power Brick Adapter
Tensiune iesire
24V dc
Tensiune intrare
90 → 264V ac
Curent iesire
4.16A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Numar iesiri
1
Putere
100W
Lungime cablu
900mm
Medical Approved
Yes
MTBF
153kh
Standarde
ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950
Latime
64mm
Adancime
37mm
Temperatura minima
0°C
Eficienta energetica
V
Load Regulation
±3%
Line Regulation Range
±1.5%
Serie
AHM
Lungime
165mm
Distrelec Product Id
30183302
Tara de origine
China
Detalii produs
XP Power - AHM Series of Plug-in Power Supplies
The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.
Switch Mode - XP Power
€ 86,00
€ 86,00 Buc. (fara TVA)
€ 102,34
€ 102,34 Buc. (cu TVA)
1
€ 86,00
€ 86,00 Buc. (fara TVA)
€ 102,34
€ 102,34 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 4 | € 86,00 |
5 - 9 | € 82,63 |
10 - 24 | € 79,30 |
25 - 49 | € 76,03 |
50+ | € 72,80 |
Documente tehnice
Specificatii
Marca
XP PowerAdapter Type
Power Brick Adapter
Tensiune iesire
24V dc
Tensiune intrare
90 → 264V ac
Curent iesire
4.16A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Numar iesiri
1
Putere
100W
Lungime cablu
900mm
Medical Approved
Yes
MTBF
153kh
Standarde
ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950
Latime
64mm
Adancime
37mm
Temperatura minima
0°C
Eficienta energetica
V
Load Regulation
±3%
Line Regulation Range
±1.5%
Serie
AHM
Lungime
165mm
Distrelec Product Id
30183302
Tara de origine
China
Detalii produs
XP Power - AHM Series of Plug-in Power Supplies
The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.