Documente tehnice
Specificatii
Marca
Wiha ToolsTip Type
Phillips
Tip Size
PH3
VDE/1000V Approved
Yes
Blade Length
150 mm
Lungime totala
268 mm
Maner
Bi-material
Material lama
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip
Tara de origine
Germany
Detalii produs
SoftFinish electric, handle
Informatii indisponibile despre stoc
P.O.A.
Wiha Phillips, PH3 Tip, 150 mm Blade, VDE/1000V, 268 mm Overall
1
P.O.A.
Wiha Phillips, PH3 Tip, 150 mm Blade, VDE/1000V, 268 mm Overall
Informatii indisponibile despre stoc
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
Wiha ToolsTip Type
Phillips
Tip Size
PH3
VDE/1000V Approved
Yes
Blade Length
150 mm
Lungime totala
268 mm
Maner
Bi-material
Material lama
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip
Tara de origine
Germany
Detalii produs