Documente tehnice
Specificatii
Marca
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
0.8 x 4 mm
VDE/1000V Approved
Yes
Blade Length
154 mm
Blade Finish
Zinc Phosphate
Tara de origine
Czech Republic
Detalii produs
Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)
Wera range of Kraftform Kompakt interchangeable screwdriver blades.
Standards
IEC 60900: 2004
S-ar putea să te intereseze
Wera Slotted Insulated Screwdriver Blade, 4 x 0.8 mm Tip, 154 mm Blade, VDE/1000V, 154 mm OverallProducator: Wera
€ 7,29Buc. (fara TVA)
Informatii despre stoc temporar indisponibile
P.O.A.
Wera Flat Screwdriver, 0.8 x 4 mm Tip, 154 mm Blade, VDE/1000V
1
P.O.A.
Wera Flat Screwdriver, 0.8 x 4 mm Tip, 154 mm Blade, VDE/1000V
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
S-ar putea să te intereseze
Wera Slotted Insulated Screwdriver Blade, 4 x 0.8 mm Tip, 154 mm Blade, VDE/1000V, 154 mm OverallProducator: Wera
€ 7,29Buc. (fara TVA)
Documente tehnice
Specificatii
Marca
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
0.8 x 4 mm
VDE/1000V Approved
Yes
Blade Length
154 mm
Blade Finish
Zinc Phosphate
Tara de origine
Czech Republic
Detalii produs
Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)
Wera range of Kraftform Kompakt interchangeable screwdriver blades.
Standards
IEC 60900: 2004
S-ar putea să te intereseze
Wera Slotted Insulated Screwdriver Blade, 4 x 0.8 mm Tip, 154 mm Blade, VDE/1000V, 154 mm OverallProducator: Wera
€ 7,29Buc. (fara TVA)