Weidmuller WAS5 Series Interface Relay Module, DIN Rail Mount

Nr. stoc RS: 892-9013Producator: WeidmullerCod de producator: 8560700000
brand-logo

Documente tehnice

Specificatii

Timp montare

DIN Rail

Tip terminal

Screw

Adancime

112.4mm

Inaltime

17.5mm

Lungime

92.4mm

Serie

WAS5

Temperatura maxima de lucru

+55°C

Temperatura de lucru

0 → +55°C

Caracteristici speciale

<0.3 % Accuracy, 3 Way Galvanic Isolator

Dimensiuni

92.4 x 112.4 x 17.5mm

Standarde

C1D2, CE, CSA, CULus, EAC

Temperatura minima de lucru

0°C

Tara de origine

Germany

Detalii produs

Weidmuller ACT20 Series

Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.

Informatii despre stoc temporar indisponibile

P.O.A.

Weidmuller WAS5 Series Interface Relay Module, DIN Rail Mount

P.O.A.

Weidmuller WAS5 Series Interface Relay Module, DIN Rail Mount
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Timp montare

DIN Rail

Tip terminal

Screw

Adancime

112.4mm

Inaltime

17.5mm

Lungime

92.4mm

Serie

WAS5

Temperatura maxima de lucru

+55°C

Temperatura de lucru

0 → +55°C

Caracteristici speciale

<0.3 % Accuracy, 3 Way Galvanic Isolator

Dimensiuni

92.4 x 112.4 x 17.5mm

Standarde

C1D2, CE, CSA, CULus, EAC

Temperatura minima de lucru

0°C

Tara de origine

Germany

Detalii produs

Weidmuller ACT20 Series

Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.