Documente tehnice
Specificatii
Marca
WaldmannLamp Type
LED
Lamp Supplied
Yes
Light Style
Flexible Arm
Tensiune nominala
100 → 240 V
Putere
3 x 3 W
Arm Length
600mm
Arm Type
Flexible Neck
Protectie IP
IP40, IP65
Maximum Reach
600mm
Integral transformer
Yes
Lungime cablu
3m
Informatii indisponibile despre stoc
P.O.A.
Waldmann LED Task Light, 100 → 240 V, 3 x 3 W, Flexible Neck, 600mm Reach, 600mm Arm Length
1
P.O.A.
Waldmann LED Task Light, 100 → 240 V, 3 x 3 W, Flexible Neck, 600mm Reach, 600mm Arm Length
Informatii indisponibile despre stoc
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
WaldmannLamp Type
LED
Lamp Supplied
Yes
Light Style
Flexible Arm
Tensiune nominala
100 → 240 V
Putere
3 x 3 W
Arm Length
600mm
Arm Type
Flexible Neck
Protectie IP
IP40, IP65
Maximum Reach
600mm
Integral transformer
Yes
Lungime cablu
3m