WAGO 870-501 870 Series Grey, 2.5mm², Double-Level, Cage Clamp Termination

Nr. stoc RS: 388-7513Producator: WAGOCod de producator: 870-501
brand-logo

Documente tehnice

Specificatii

Marca

Wago

Culoare

Grey

Numar nivele

Double

Serie

870

American Wire Gauge

28 → 12AWG

Terminal

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Tensiune

500 V

Curent nominal

24A

Pitch

5mm

Frecventa minima de auto-rezonanta

-60°C

Temperatura maxima de lucru

+105°C

Standarde

CE, cURus

Distrelec Product Id

30399985

Tara de origine

Germany

Detalii produs

Double Deck Terminals

Double-deck terminal blocks without marker carrier. The DIN Rail connector from the TOPJOB S Range comes in grey housing.

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

€ 25,50

€ 2,55 Buc. (Intr-un pachet de 10) (fara TVA)

€ 30,34

€ 3,034 Buc. (Intr-un pachet de 10) (cu TVA)

WAGO 870-501 870 Series Grey, 2.5mm², Double-Level, Cage Clamp Termination

€ 25,50

€ 2,55 Buc. (Intr-un pachet de 10) (fara TVA)

€ 30,34

€ 3,034 Buc. (Intr-un pachet de 10) (cu TVA)

WAGO 870-501 870 Series Grey, 2.5mm², Double-Level, Cage Clamp Termination
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Wago

Culoare

Grey

Numar nivele

Double

Serie

870

American Wire Gauge

28 → 12AWG

Terminal

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Tensiune

500 V

Curent nominal

24A

Pitch

5mm

Frecventa minima de auto-rezonanta

-60°C

Temperatura maxima de lucru

+105°C

Standarde

CE, cURus

Distrelec Product Id

30399985

Tara de origine

Germany

Detalii produs

Double Deck Terminals

Double-deck terminal blocks without marker carrier. The DIN Rail connector from the TOPJOB S Range comes in grey housing.

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

S-ar putea să te intereseze