Documente tehnice
Specificatii
Marca
TranscendTip hard drive
SSD
Model
SSD460K
Intern/Extern
Internal
Form Factor
2.5 inch
Industrial
Yes
Interfata
SATA III
Capacitate
256 GB
Interfata
SATA III 6 Gb/S
Nand Type
3D
Temperature Range
-40 → +85°C
Dimensiuni
100 x 69.85 x 6.8mm
Lungime
100mm
Latime
69.85mm
Greutate
54g
Inaltime
6.8mm
Tara de origine
Taiwan, Province Of China
€ 74,86
€ 74,86 Buc. (fara TVA)
€ 89,08
€ 89,08 Buc. (cu TVA)
1
€ 74,86
€ 74,86 Buc. (fara TVA)
€ 89,08
€ 89,08 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
TranscendTip hard drive
SSD
Model
SSD460K
Intern/Extern
Internal
Form Factor
2.5 inch
Industrial
Yes
Interfata
SATA III
Capacitate
256 GB
Interfata
SATA III 6 Gb/S
Nand Type
3D
Temperature Range
-40 → +85°C
Dimensiuni
100 x 69.85 x 6.8mm
Lungime
100mm
Latime
69.85mm
Greutate
54g
Inaltime
6.8mm
Tara de origine
Taiwan, Province Of China