Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
TRACOPOWERTensiune iesire
5 V dc, 24 V dc
Curent iesire
3.5 A, 12 A
Putere
100W
Numar iesiri
2
Tensiune intrare
85 → 264V ac
Timp montare
Chassis Mount
Tip pachet
Enclosed
Lungime
208mm
Latime
95mm
Adancime
38mm
Efficiency
70 → 84%
Temperatura minima
-10°C
Greutate
800g
Maximum Temperature
+70°C
Tara de origine
Taiwan, Province Of China
Detalii produs
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
TRACOPOWERTensiune iesire
5 V dc, 24 V dc
Curent iesire
3.5 A, 12 A
Putere
100W
Numar iesiri
2
Tensiune intrare
85 → 264V ac
Timp montare
Chassis Mount
Tip pachet
Enclosed
Lungime
208mm
Latime
95mm
Adancime
38mm
Efficiency
70 → 84%
Temperatura minima
-10°C
Greutate
800g
Maximum Temperature
+70°C
Tara de origine
Taiwan, Province Of China
Detalii produs
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition