Documente tehnice
Specificatii
Marca
TRACOPOWERTensiune iesire
±12V dc
Tensiune intrare
36 → 75 V dc
Putere
30W
Tensiune intrare
48 V dc
Curent iesire
±1.25A
Timp montare
Through Hole
Numar iesiri
2
Package
1 x 2 in
Isolation Voltage
1.5kV
Adancime
10.2mm
Lungime
25.4mm
Serie
TEN 30
Load Regulation
±1%
Temperatura minima
-40°C
PRICED TO CLEAR
Yes
Maximum Temperature
+85°C
Tara de origine
Taiwan, Province Of China
Detalii produs
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
TRACOPOWERTensiune iesire
±12V dc
Tensiune intrare
36 → 75 V dc
Putere
30W
Tensiune intrare
48 V dc
Curent iesire
±1.25A
Timp montare
Through Hole
Numar iesiri
2
Package
1 x 2 in
Isolation Voltage
1.5kV
Adancime
10.2mm
Lungime
25.4mm
Serie
TEN 30
Load Regulation
±1%
Temperatura minima
-40°C
PRICED TO CLEAR
Yes
Maximum Temperature
+85°C
Tara de origine
Taiwan, Province Of China
Detalii produs
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Standards
EN 60950-1, UL 60950-1, IEC 60950-1