Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
TRACOPOWERTensiune iesire
±15V dc
Tensiune intrare
36 → 72 V dc
Putere
3W
Tensiune intrare
48 V dc
Curent iesire
±100mA
Montare
Through Hole
Isolated
Yes
Numar iesiri
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Adancime
10.2mm
Lungime
32mm
Serie
TEN 3
Load Regulation
±2%
Temperatura minima
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Tara de origine
Taiwan, Province Of China
Detalii produs
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.
Approvals
cUL/UL , IEC/EN , CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
TRACOPOWERTensiune iesire
±15V dc
Tensiune intrare
36 → 72 V dc
Putere
3W
Tensiune intrare
48 V dc
Curent iesire
±100mA
Montare
Through Hole
Isolated
Yes
Numar iesiri
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Adancime
10.2mm
Lungime
32mm
Serie
TEN 3
Load Regulation
±2%
Temperatura minima
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Tara de origine
Taiwan, Province Of China
Detalii produs
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.
Approvals
cUL/UL , IEC/EN , CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1