Documente tehnice
Specificatii
Marca
TRACOPOWERTensiune iesire
12V dc
Tensiune intrare
9 → 36 V dc
Putere
3W
Tensiune intrare
24 V dc
Curent iesire
250mA
Timp montare
Through Hole
Numar iesiri
1
Package
DIP 14
Isolation Voltage
1500V dc
Lungime
18.9mm
Adancime
8.45mm
Serie
TDR 3WI
Load Regulation
±1%
Temperatura minima
-40°C
Efficiency
81%
Maximum Temperature
+85°C
S-ar putea să te intereseze

TRACOPOWER TEN 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max TempProducator: TRACOPOWER
€ 29,36Buc. (fara TVA)
TRACOPOWER THL 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max TempProducator: TRACOPOWER
€ 26,60Buc. (fara TVA)
Informatii indisponibile despre stoc
P.O.A.
TRACOPOWER TDR 3WI Isolated DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C
1
P.O.A.
TRACOPOWER TDR 3WI Isolated DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C
Informatii indisponibile despre stoc
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
S-ar putea să te intereseze

TRACOPOWER TEN 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max TempProducator: TRACOPOWER
€ 29,36Buc. (fara TVA)
TRACOPOWER THL 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max TempProducator: TRACOPOWER
€ 26,60Buc. (fara TVA)
Documente tehnice
Specificatii
Marca
TRACOPOWERTensiune iesire
12V dc
Tensiune intrare
9 → 36 V dc
Putere
3W
Tensiune intrare
24 V dc
Curent iesire
250mA
Timp montare
Through Hole
Numar iesiri
1
Package
DIP 14
Isolation Voltage
1500V dc
Lungime
18.9mm
Adancime
8.45mm
Serie
TDR 3WI
Load Regulation
±1%
Temperatura minima
-40°C
Efficiency
81%
Maximum Temperature
+85°C
S-ar putea să te intereseze

TRACOPOWER TEN 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max TempProducator: TRACOPOWER
€ 29,36Buc. (fara TVA)
TRACOPOWER THL 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max TempProducator: TRACOPOWER
€ 26,60Buc. (fara TVA)