Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
ToshibaTimp montare
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Tip pachet
SO6
Curent de intrare
DC
Timp de crestere tipic
5µs
Maximum Input Current
20 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
150%
Timp de scadere tipic
9µs
Serie
TLP 185
Caracteristici speciale
AC Adapter, I/O Interface Board, Ideal for Programmable Controllers, TLP385 is Photo Coupler of High isolation Type that Consists of Photo transisto Optically Coupled to Gallium Arsenide Infrared Emitting Diode
Tara de origine
Thailand
Detalii produs
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
P.O.A.
Buc. (Intr-un pachet de 50) (fara TVA)
Standard
50
P.O.A.
Buc. (Intr-un pachet de 50) (fara TVA)
Informatii despre stoc temporar indisponibile
Standard
50
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
ToshibaTimp montare
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Tip pachet
SO6
Curent de intrare
DC
Timp de crestere tipic
5µs
Maximum Input Current
20 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
150%
Timp de scadere tipic
9µs
Serie
TLP 185
Caracteristici speciale
AC Adapter, I/O Interface Board, Ideal for Programmable Controllers, TLP385 is Photo Coupler of High isolation Type that Consists of Photo transisto Optically Coupled to Gallium Arsenide Infrared Emitting Diode
Tara de origine
Thailand
Detalii produs
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
