Documente tehnice
Specificatii
Marca
TokoInductanta
2.2 μH
Maximum dc Current
16.8A
Package/Case
3939 (100100)
Lungime
10mm
Adancime
10mm
Inaltime
5mm
Dimensiuni
10 x 10 x 5mm
Protejat
Yes
Toleranta
±30%
Maximum DC Resistance
9.6mΩ
Serie
DEM10050C
Material de baza
Ferrite
Modelat
Yes
Temperatura minima de lucru
-40°C
Constructie inductor
Shielded
Temperatura maxima de lucru
+85°C
Tara de origine
Honduras
Detalii produs
DEM10050C Series Ferrite Inductors
DEM10050C Series ferrite inductors incorporate a magnetic shielded construction, these inductors have a low magnetic flux leakage from the top of coil. These ferrite inductors are 10.3. x10.3. mm square and 5.0 mm Max. height.
DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.
Murata Non Standard SMT Inductors (Chokes)
€ 305,00
€ 0,61 Buc. (Pe o rola de 500) (fara TVA)
€ 362,95
€ 0,726 Buc. (Pe o rola de 500) (cu TVA)
500
€ 305,00
€ 0,61 Buc. (Pe o rola de 500) (fara TVA)
€ 362,95
€ 0,726 Buc. (Pe o rola de 500) (cu TVA)
500
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
TokoInductanta
2.2 μH
Maximum dc Current
16.8A
Package/Case
3939 (100100)
Lungime
10mm
Adancime
10mm
Inaltime
5mm
Dimensiuni
10 x 10 x 5mm
Protejat
Yes
Toleranta
±30%
Maximum DC Resistance
9.6mΩ
Serie
DEM10050C
Material de baza
Ferrite
Modelat
Yes
Temperatura minima de lucru
-40°C
Constructie inductor
Shielded
Temperatura maxima de lucru
+85°C
Tara de origine
Honduras
Detalii produs
DEM10050C Series Ferrite Inductors
DEM10050C Series ferrite inductors incorporate a magnetic shielded construction, these inductors have a low magnetic flux leakage from the top of coil. These ferrite inductors are 10.3. x10.3. mm square and 5.0 mm Max. height.
DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.