Documente tehnice
Specificatii
Marca
Thomas & BettsSleeve Diameter
1.6mm
Culoare
Yellow
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
12m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Tara de origine
Germany
Detalii produs
Shrink-Kon Heat Shrink Tube® HSB Box
S-ar putea să te intereseze

Thomas & Betts Heat Shrink Tubing Kit, Clear 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesProducator: Thomas & Betts
€ 50,62Buc. (fara TVA)
Thomas & Betts Heat Shrink Tubing Kit, Red 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesProducator: Thomas & Betts
€ 42,48Buc. (fara TVA)
Informatii despre stoc temporar indisponibile
P.O.A.
Thomas & Betts Heat Shrink Tubing, Yellow 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio
1
P.O.A.
Thomas & Betts Heat Shrink Tubing, Yellow 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
S-ar putea să te intereseze

Thomas & Betts Heat Shrink Tubing Kit, Clear 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesProducator: Thomas & Betts
€ 50,62Buc. (fara TVA)
Thomas & Betts Heat Shrink Tubing Kit, Red 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesProducator: Thomas & Betts
€ 42,48Buc. (fara TVA)
Documente tehnice
Specificatii
Marca
Thomas & BettsSleeve Diameter
1.6mm
Culoare
Yellow
Shrunk Diameter
0.8mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
12m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Tara de origine
Germany
Detalii produs
Shrink-Kon Heat Shrink Tube® HSB Box
S-ar putea să te intereseze

Thomas & Betts Heat Shrink Tubing Kit, Clear 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesProducator: Thomas & Betts
€ 50,62Buc. (fara TVA)
Thomas & Betts Heat Shrink Tubing Kit, Red 1.6mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB SeriesProducator: Thomas & Betts
€ 42,48Buc. (fara TVA)