Documente tehnice
Specificatii
Marca
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Maximum Emitter Base Voltage
50 V
Tip pachet
PDIP
Timp montare
Through Hole
Numar pini
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
1.6 V
Temperatura minima de lucru
-20 °C
Inaltime
4.57mm
Dimensiuni
19.3 x 6.35 x 4.57mm
Temperatura maxima de lucru
+70 °C
Lungime
19.3mm
Latime
6.35mm
Tara de origine
Malaysia
Detalii produs
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers
€ 0,88
€ 0,88 Buc. (fara TVA)
€ 1,05
€ 1,05 Buc. (cu TVA)
Standard
1
€ 0,88
€ 0,88 Buc. (fara TVA)
€ 1,05
€ 1,05 Buc. (cu TVA)
Standard
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 29 | € 0,88 |
30 - 49 | € 0,84 |
50 - 99 | € 0,81 |
100 - 249 | € 0,74 |
250+ | € 0,72 |
Documente tehnice
Specificatii
Marca
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Maximum Emitter Base Voltage
50 V
Tip pachet
PDIP
Timp montare
Through Hole
Numar pini
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
1.6 V
Temperatura minima de lucru
-20 °C
Inaltime
4.57mm
Dimensiuni
19.3 x 6.35 x 4.57mm
Temperatura maxima de lucru
+70 °C
Lungime
19.3mm
Latime
6.35mm
Tara de origine
Malaysia
Detalii produs
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.