Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsTimp montare
Through Hole
Timer Type
Standard
Tip pachet
PDIP
Number of Internal Timers
1
Numar pini
8
Maximum Input Frequency
2MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
15 V
Frecventa minima de auto-rezonanta
0 °C
Temperatura maxima de lucru
+70 °C
Maximum Low Level Output Current
100mA
Maximum High Level Output Current
-10mA
Lungime
9.81mm
Latime
6.35mm
Inaltime
4.57mm
Dimensiuni
9.81 x 6.35 x 4.57mm
Detalii produs
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
P.O.A.
Standard
1
P.O.A.
Informatii despre stoc temporar indisponibile
Standard
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsTimp montare
Through Hole
Timer Type
Standard
Tip pachet
PDIP
Number of Internal Timers
1
Numar pini
8
Maximum Input Frequency
2MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
15 V
Frecventa minima de auto-rezonanta
0 °C
Temperatura maxima de lucru
+70 °C
Maximum Low Level Output Current
100mA
Maximum High Level Output Current
-10mA
Lungime
9.81mm
Latime
6.35mm
Inaltime
4.57mm
Dimensiuni
9.81 x 6.35 x 4.57mm
Detalii produs
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.


