Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsLogic Family
HCT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Numar canale pe cip
8
Polarity
Non-Inverting
Timp montare
Surface Mount
Tip pachet
SOIC
Numar pini
20
Input Level
TTL
Output Level
CMOS
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
30 ns @ 4.5 V
Inaltime
2.35mm
Dimensiuni
12.8 x 7.52 x 2.35mm
Temperatura minima de lucru
-40 °C
Propagation Delay Test Condition
150pF
Temperatura maxima de lucru
+85 °C
Lungime
12.8mm
Maximum Operating Supply Voltage
5.5 V
Latime
7.52mm
Minimum Operating Supply Voltage
4.5 V
Detalii produs
74HCT Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
74HCT Family
P.O.A.
Buc. (Intr-un pachet de 5) (fara TVA)
Standard
5
P.O.A.
Buc. (Intr-un pachet de 5) (fara TVA)
Informatii despre stoc temporar indisponibile
Standard
5
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsLogic Family
HCT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Numar canale pe cip
8
Polarity
Non-Inverting
Timp montare
Surface Mount
Tip pachet
SOIC
Numar pini
20
Input Level
TTL
Output Level
CMOS
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
30 ns @ 4.5 V
Inaltime
2.35mm
Dimensiuni
12.8 x 7.52 x 2.35mm
Temperatura minima de lucru
-40 °C
Propagation Delay Test Condition
150pF
Temperatura maxima de lucru
+85 °C
Lungime
12.8mm
Maximum Operating Supply Voltage
5.5 V
Latime
7.52mm
Minimum Operating Supply Voltage
4.5 V
Detalii produs
74HCT Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.


