Documente tehnice
Specificatii
Marca
Texas InstrumentsNume familie
MSP430
Tip pachet
LQFP
Timp montare
Surface Mount
Numar pini
80
Data Bus Width
16bit
Program Memory Size
128 kB
Frecventa maxima
25MHz
Capacitate RAM
8 + 2 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
1.8 → 3.6 V
Maximum Number of Ethernet Channels
0
Temperatura minima de lucru
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Lungime
12.2mm
ADCs
16 x 12 bit
Inaltime
1.45mm
Number of LIN Channels
0
Latime
12.2mm
Dimensiuni
12.2 x 12.2 x 1.45mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalii produs
MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments
The MSP430F5xx - 5 Series provides a high performance, 25MHz CPU with integrated USB 2.0 connectivity. With more memory and higher integrations, this series offer the Industrys lowest active power consumption.
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
€ 10,25
€ 10,25 Buc. (fara TVA)
€ 12,20
€ 12,20 Buc. (cu TVA)
Standard
1
€ 10,25
€ 10,25 Buc. (fara TVA)
€ 12,20
€ 12,20 Buc. (cu TVA)
Standard
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 5 | € 10,25 |
6 - 29 | € 8,73 |
30 - 59 | € 7,91 |
60+ | € 7,54 |
Documente tehnice
Specificatii
Marca
Texas InstrumentsNume familie
MSP430
Tip pachet
LQFP
Timp montare
Surface Mount
Numar pini
80
Data Bus Width
16bit
Program Memory Size
128 kB
Frecventa maxima
25MHz
Capacitate RAM
8 + 2 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
1.8 → 3.6 V
Maximum Number of Ethernet Channels
0
Temperatura minima de lucru
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Lungime
12.2mm
ADCs
16 x 12 bit
Inaltime
1.45mm
Number of LIN Channels
0
Latime
12.2mm
Dimensiuni
12.2 x 12.2 x 1.45mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalii produs
MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments
The MSP430F5xx - 5 Series provides a high performance, 25MHz CPU with integrated USB 2.0 connectivity. With more memory and higher integrations, this series offer the Industrys lowest active power consumption.
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.