Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsTimp montare
Surface Mount
Timer Type
Reset
Tip pachet
SOIC
Number of Internal Timers
1
Numar pini
8
Maximum Input Frequency
3MHz
Minimum Operating Supply Voltage
1.5 V
Maximum Operating Supply Voltage
15 V
Temperatura minima de lucru
-40 °C
Temperatura maxima de lucru
+125 °C
Maximum Low Level Output Current
-10mA
Maximum High Level Output Current
50mA
Maximum Propagation Delay Time @ Maximum CL
100ns
Lungime
5mm
Latime
4mm
Dimensiuni
5 x 4 x 1.5mm
Inaltime
1.5mm
Detalii produs
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
€ 8,30
€ 1,66 Buc. (Intr-un pachet de 5) (fara TVA)
€ 10,04
€ 2,009 Buc. (Intr-un pachet de 5) (cu TVA)
Standard
5
€ 8,30
€ 1,66 Buc. (Intr-un pachet de 5) (fara TVA)
€ 10,04
€ 2,009 Buc. (Intr-un pachet de 5) (cu TVA)
Informatii despre stoc temporar indisponibile
Standard
5
Informatii despre stoc temporar indisponibile
| Cantitate | Pret unitar | Per Pachet |
|---|---|---|
| 5 - 45 | € 1,66 | € 8,30 |
| 50 - 95 | € 1,25 | € 6,25 |
| 100 - 245 | € 1,01 | € 5,05 |
| 250+ | € 0,98 | € 4,90 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsTimp montare
Surface Mount
Timer Type
Reset
Tip pachet
SOIC
Number of Internal Timers
1
Numar pini
8
Maximum Input Frequency
3MHz
Minimum Operating Supply Voltage
1.5 V
Maximum Operating Supply Voltage
15 V
Temperatura minima de lucru
-40 °C
Temperatura maxima de lucru
+125 °C
Maximum Low Level Output Current
-10mA
Maximum High Level Output Current
50mA
Maximum Propagation Delay Time @ Maximum CL
100ns
Lungime
5mm
Latime
4mm
Dimensiuni
5 x 4 x 1.5mm
Inaltime
1.5mm
Detalii produs
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.


