Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsMaximum Output Current
500mA
Regulator Function
Buck Controller, Inverting
Minimum Input Voltage
4.5 V
Maximum Input Voltage
40 V
Tip iesire
Fixed
Timp montare
Surface Mount
Numar iesiri
1
Maximum Switching Frequency
173 kHz
Numar pini
8
Tip pachet
SOIC
Switching Regulator
Yes
Temperatura minima de lucru
-40 °C
Inaltime
1.45mm
Efficiency
88%
Dimensiuni
4.9 x 3.9 x 1.45mm
Temperatura maxima de lucru
+125 °C
Lungime
4.9mm
Latime
3.9mm
Detalii produs
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 20,15
€ 4,03 Buc. (Intr-un pachet de 5) (fara TVA)
€ 24,38
€ 4,876 Buc. (Intr-un pachet de 5) (cu TVA)
Standard
5
€ 20,15
€ 4,03 Buc. (Intr-un pachet de 5) (fara TVA)
€ 24,38
€ 4,876 Buc. (Intr-un pachet de 5) (cu TVA)
Informatii despre stoc temporar indisponibile
Standard
5
Informatii despre stoc temporar indisponibile
| Cantitate | Pret unitar | Per Pachet |
|---|---|---|
| 5 - 45 | € 4,03 | € 20,15 |
| 50+ | € 3,58 | € 17,90 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsMaximum Output Current
500mA
Regulator Function
Buck Controller, Inverting
Minimum Input Voltage
4.5 V
Maximum Input Voltage
40 V
Tip iesire
Fixed
Timp montare
Surface Mount
Numar iesiri
1
Maximum Switching Frequency
173 kHz
Numar pini
8
Tip pachet
SOIC
Switching Regulator
Yes
Temperatura minima de lucru
-40 °C
Inaltime
1.45mm
Efficiency
88%
Dimensiuni
4.9 x 3.9 x 1.45mm
Temperatura maxima de lucru
+125 °C
Lungime
4.9mm
Latime
3.9mm
Detalii produs
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.


