Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsMaximum Output Current
2A
Maximum Output Voltage
37 V
Regulator Function
Step Down
Minimum Output Voltage
1.25 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
42 V
Tip iesire
Adjustable
Timp montare
Surface Mount
Numar iesiri
1
Maximum Switching Frequency
500 kHz
Numar pini
8
Tip pachet
HSOP
Switching Regulator
Yes
Frecventa minima de auto-rezonanta
-40 °C
Temperatura maxima de lucru
+125 °C
Lungime
4.9mm
Inaltime
1.47mm
Latime
3.9mm
Dimensiuni
4.9 x 3.9 x 1.47mm
Detalii produs
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 4,74
€ 4,74 Buc. (fara TVA)
€ 5,74
€ 5,74 Buc. (cu TVA)
Standard
1
€ 4,74
€ 4,74 Buc. (fara TVA)
€ 5,74
€ 5,74 Buc. (cu TVA)
Informatii despre stoc temporar indisponibile
Standard
1
Informatii despre stoc temporar indisponibile
Cantitate | Pret unitar |
---|---|
1 - 4 | € 4,74 |
5 - 9 | € 4,60 |
10+ | € 4,41 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsMaximum Output Current
2A
Maximum Output Voltage
37 V
Regulator Function
Step Down
Minimum Output Voltage
1.25 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
42 V
Tip iesire
Adjustable
Timp montare
Surface Mount
Numar iesiri
1
Maximum Switching Frequency
500 kHz
Numar pini
8
Tip pachet
HSOP
Switching Regulator
Yes
Frecventa minima de auto-rezonanta
-40 °C
Temperatura maxima de lucru
+125 °C
Lungime
4.9mm
Inaltime
1.47mm
Latime
3.9mm
Dimensiuni
4.9 x 3.9 x 1.47mm
Detalii produs
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.