Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsNumber of Drivers
28
Input Type
LVDS
Tip iesire
LVCMOS
IC Type
Receiver IC
Transmission Data Rate
2380Mbps
Number of Elements per Chip
3
Timp montare
Surface Mount
Tip pachet
TSSOP
Numar pini
56
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensiuni
14 x 6.1 x 0.9mm
Inaltime
0.9mm
Lungime
14mm
Maximum Operating Supply Voltage
3.6 V
Temperatura minima de lucru
-10 °C
Temperatura maxima de lucru
+70 °C
Latime
6.1mm
Minimum Operating Supply Voltage
3 V
Detalii produs
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 7,31
€ 7,31 Buc. (fara TVA)
€ 8,85
€ 8,85 Buc. (cu TVA)
Standard
1
€ 7,31
€ 7,31 Buc. (fara TVA)
€ 8,85
€ 8,85 Buc. (cu TVA)
Informatii despre stoc temporar indisponibile
Standard
1
Informatii despre stoc temporar indisponibile
| Cantitate | Pret unitar |
|---|---|
| 1 - 9 | € 7,31 |
| 10 - 49 | € 6,63 |
| 50 - 99 | € 6,39 |
| 100 - 199 | € 6,17 |
| 200+ | € 5,96 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsNumber of Drivers
28
Input Type
LVDS
Tip iesire
LVCMOS
IC Type
Receiver IC
Transmission Data Rate
2380Mbps
Number of Elements per Chip
3
Timp montare
Surface Mount
Tip pachet
TSSOP
Numar pini
56
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensiuni
14 x 6.1 x 0.9mm
Inaltime
0.9mm
Lungime
14mm
Maximum Operating Supply Voltage
3.6 V
Temperatura minima de lucru
-10 °C
Temperatura maxima de lucru
+70 °C
Latime
6.1mm
Minimum Operating Supply Voltage
3 V
Detalii produs
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.


