Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsMaximum Output Frequency
683.264MHz
Number of Elements per Chip
4
Timp montare
Surface Mount
Minimum Output Frequency
43.75MHz
Tip pachet
VQFN
Maximum Supply Current
65 mA
Numar pini
32
Maximum Input Frequency
28.47MHz
Dimensiuni
5.15 x 5.15 x 0.95mm
Inaltime
0.95mm
Lungime
5.15mm
Maximum Operating Supply Voltage
3.6 V
Temperatura maxima de lucru
+85 °C
Minimum Operating Supply Voltage
3 V
Frecventa minima de auto-rezonanta
-40 °C
Latime
5.15mm
Detalii produs
Clock Generators, Texas Instruments
Clock Generators/Buffers
€ 8,01
€ 8,01 Each (Supplied as a Tape) (fara TVA)
€ 9,69
€ 9,69 Each (Supplied as a Tape) (cu TVA)
1
€ 8,01
€ 8,01 Each (Supplied as a Tape) (fara TVA)
€ 9,69
€ 9,69 Each (Supplied as a Tape) (cu TVA)
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsMaximum Output Frequency
683.264MHz
Number of Elements per Chip
4
Timp montare
Surface Mount
Minimum Output Frequency
43.75MHz
Tip pachet
VQFN
Maximum Supply Current
65 mA
Numar pini
32
Maximum Input Frequency
28.47MHz
Dimensiuni
5.15 x 5.15 x 0.95mm
Inaltime
0.95mm
Lungime
5.15mm
Maximum Operating Supply Voltage
3.6 V
Temperatura maxima de lucru
+85 °C
Minimum Operating Supply Voltage
3 V
Frecventa minima de auto-rezonanta
-40 °C
Latime
5.15mm
Detalii produs