Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsNumar pini
16
Timp montare
Surface Mount
Tip pachet
SOIC
Dimensiuni
9.9 x 3.91 x 1.58mm
Frecventa minima de auto-rezonanta
-55 °C
Temperatura maxima de lucru
+125 °C
Detalii produs
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
74HC Family
P.O.A.
Buc. (Pe o rola de 2500) (fara TVA)
2500
P.O.A.
Buc. (Pe o rola de 2500) (fara TVA)
Informatii despre stoc temporar indisponibile
2500
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Texas InstrumentsNumar pini
16
Timp montare
Surface Mount
Tip pachet
SOIC
Dimensiuni
9.9 x 3.91 x 1.58mm
Frecventa minima de auto-rezonanta
-55 °C
Temperatura maxima de lucru
+125 °C
Detalii produs
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.