Documente tehnice
Specificatii
Marca
TestoGases Detected
Carbon Dioxide
Acuratete
±2% + 50 ppm
Application
Air Quality Control
Tip afisare
LCD - Backlit
Power Source
Battery
Battery Type
9V
Battery Life
6 h
Dimensiuni
190 x 57 x 42mm
Greutate
300g
Temperatura minima de lucru
0°C
Inaltime
42mm
Model
Testo 535
Lungime
190mm
Latime
57mm
Temperatura maxima de lucru
+50°C
Tara de origine
Germany
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
TestoGases Detected
Carbon Dioxide
Acuratete
±2% + 50 ppm
Application
Air Quality Control
Tip afisare
LCD - Backlit
Power Source
Battery
Battery Type
9V
Battery Life
6 h
Dimensiuni
190 x 57 x 42mm
Greutate
300g
Temperatura minima de lucru
0°C
Inaltime
42mm
Model
Testo 535
Lungime
190mm
Latime
57mm
Temperatura maxima de lucru
+50°C
Tara de origine
Germany