Tesa Tesa 4688 4688 Duct Tape, 50m x 50mm, Grey, PE Coated Finish

Nr. stoc RS: 482-3368Producator: TesaCod de producator: 04688-00031-00
brand-logo

Documente tehnice

Specificatii

Marca

Tesa

Culoare

Grey

Tape Type

Duct Tape

Tape Type

Cloth Tape

Latime

50mm

Lungime

50m

Backing Material

PE Cloth

Backing Material

PE Extruded Cloth

Grosime

0.26mm

Adhesive Material

Synthetic Rubber

Adhesive Material

Rubber

Adhesion Strength

4.7 N/cm

Adhesion Strength

3.4 N/cm

Elongation At Break

9%

Rezistenta la tractiune

52N/cm

Finisare

PE Coated

Temperatura maxima de lucru

+110°C

Temperatura minima de lucru

0°C

Brand

Tesa 4688

Model

4688

Distrelec Product Id

11052028

Tara de origine

Indonesia

Detalii produs

Tesa Standard polyethylene coated cloth tape

tesa 4688 is a standard cloth tape with a PE-extruded substrate and a natural-rubber adhesive mass. This combination forms the basis for easy handling: the tape is easy to unroll and simple to tear by hand. The repair tape is strong but also sufficiently flexible to be a reliable aid to craftsmen. It can be used for a variety of applications and offers very good adhesion even on rough surfaces. The waterproof and ageing-resistant duct tape is available in seven colours.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

€ 35,06

€ 35,06 Buc. (fara TVA)

€ 41,72

€ 41,72 Buc. (cu TVA)

Tesa Tesa 4688 4688 Duct Tape, 50m x 50mm, Grey, PE Coated Finish

€ 35,06

€ 35,06 Buc. (fara TVA)

€ 41,72

€ 41,72 Buc. (cu TVA)

Tesa Tesa 4688 4688 Duct Tape, 50m x 50mm, Grey, PE Coated Finish
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

CantitatePret unitar
1 - 5€ 35,06
6 - 14€ 33,49
15+€ 32,57
S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Tesa

Culoare

Grey

Tape Type

Duct Tape

Tape Type

Cloth Tape

Latime

50mm

Lungime

50m

Backing Material

PE Cloth

Backing Material

PE Extruded Cloth

Grosime

0.26mm

Adhesive Material

Synthetic Rubber

Adhesive Material

Rubber

Adhesion Strength

4.7 N/cm

Adhesion Strength

3.4 N/cm

Elongation At Break

9%

Rezistenta la tractiune

52N/cm

Finisare

PE Coated

Temperatura maxima de lucru

+110°C

Temperatura minima de lucru

0°C

Brand

Tesa 4688

Model

4688

Distrelec Product Id

11052028

Tara de origine

Indonesia

Detalii produs

Tesa Standard polyethylene coated cloth tape

tesa 4688 is a standard cloth tape with a PE-extruded substrate and a natural-rubber adhesive mass. This combination forms the basis for easy handling: the tape is easy to unroll and simple to tear by hand. The repair tape is strong but also sufficiently flexible to be a reliable aid to craftsmen. It can be used for a variety of applications and offers very good adhesion even on rough surfaces. The waterproof and ageing-resistant duct tape is available in seven colours.

S-ar putea să te intereseze