Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, PNP Output, 12 → 24 V dc, IP67

Nr. stoc RS: 281-1379Producator: TelemecaniqueCod de producator: XS1N18PA349D
brand-logo

Documente tehnice

Specificatii

Body Style

Barrel

Dimensiune filet

M18 x 1

Tip iesire

PNP

Detection Range

10 mm

Tip terminal

M12 Connector

Protectie IP

IP67

Tensiunea de alimentare

12 → 24 V dc

Lungime

50mm

Maximum dc Voltage

36V

Timp montare

Flush Mount

Curent de comutare

200 mA

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Temperatura maxima de lucru

+70°C

Temperatura minima de lucru

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Tara de origine

France

Informatii despre stoc temporar indisponibile

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, PNP Output, 12 → 24 V dc, IP67

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, PNP Output, 12 → 24 V dc, IP67
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Body Style

Barrel

Dimensiune filet

M18 x 1

Tip iesire

PNP

Detection Range

10 mm

Tip terminal

M12 Connector

Protectie IP

IP67

Tensiunea de alimentare

12 → 24 V dc

Lungime

50mm

Maximum dc Voltage

36V

Timp montare

Flush Mount

Curent de comutare

200 mA

Maximum Switching Frequency

1kHz

Housing Material

Nickel Plated Brass

Temperatura maxima de lucru

+70°C

Temperatura minima de lucru

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Tara de origine

France