Documente tehnice
Specificatii
Marca
TelemecaniqueFLC Motor Rating
0.4 → 0.63 A
Contact Current Rating
630 mA
Montare
DIN Rail Mount
Normal State Configuration
NO/NC
Tip terminal
Screw
Number Of Auxiliary Contacts
2
Latime
75mm
Adancime
100mm
Lungime
121mm
Temperatura maxima de lucru
+60°C
Temperatura minima de lucru
-20°C
Temperatura de lucru
-20 → +60 °C
Contact Voltage Rating
690 V ac
Detalii produs
Thermal Position Three-Pole Relays (class 10)
Approvals
IEC, NF C, BS, VDE
Schneider Electric d2 Range Accessories
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
TelemecaniqueFLC Motor Rating
0.4 → 0.63 A
Contact Current Rating
630 mA
Montare
DIN Rail Mount
Normal State Configuration
NO/NC
Tip terminal
Screw
Number Of Auxiliary Contacts
2
Latime
75mm
Adancime
100mm
Lungime
121mm
Temperatura maxima de lucru
+60°C
Temperatura minima de lucru
-20°C
Temperatura de lucru
-20 → +60 °C
Contact Voltage Rating
690 V ac
Detalii produs
Thermal Position Three-Pole Relays (class 10)
Approvals
IEC, NF C, BS, VDE